Toshiba DTMOSIV N-Channel MOSFET, 31 A, 600 V Enhancement, 3-Pin TO-247 TK31N60W,S1VF(S
- RS Stock No.:
- 799-5107
- Mfr. Part No.:
- TK31N60W,S1VF(S
- Manufacturer:
- Toshiba
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
MYR52.07
FREE delivery for orders over RM 150.00
In Stock
- 224 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | MYR26.035 | MYR52.07 | - |
| 10 - 48 | MYR25.47 | MYR50.94 | 2% |
| 50 - 98 | MYR24.675 | MYR49.35 | 5% |
| 100 - 198 | MYR24.105 | MYR48.21 | 7% |
| 200 + | MYR23.595 | MYR47.19 | 9% |
*price indicative
- RS Stock No.:
- 799-5107
- Mfr. Part No.:
- TK31N60W,S1VF(S
- Manufacturer:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 31A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Series | DTMOSIV | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 88mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 230W | |
| Maximum Gate Source Voltage Vgs | -30V, +30V | |
| Forward Voltage Vf | -1.7V | |
| Typical Gate Charge Qg @ Vgs | 86nC | |
| Maximum Operating Temperature | 150°C | |
| Width | 5.02mm | |
| Standards/Approvals | No | |
| Length | 15.94mm | |
| Height | 20.95mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 31A | ||
Maximum Drain Source Voltage Vds 600V | ||
Series DTMOSIV | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 88mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 230W | ||
Maximum Gate Source Voltage Vgs -30V, +30V | ||
Forward Voltage Vf -1.7V | ||
Typical Gate Charge Qg @ Vgs 86nC | ||
Maximum Operating Temperature 150°C | ||
Width 5.02mm | ||
Standards/Approvals No | ||
Length 15.94mm | ||
Height 20.95mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
MOSFET N-Channel, TK3x Series, Toshiba
MOSFET Transistors, Toshiba
Related links
- Toshiba DTMOSIV N-Channel MOSFET 600 V EnhancementS1VQ(O
- Toshiba DTMOSIV N-Channel MOSFET 600 V EnhancementS4VX(M
- Toshiba DTMOSIV N-Channel MOSFET 600 V EnhancementS1VQ(O
- Toshiba DTMOSIV N-Channel MOSFET 600 V EnhancementS1VF(S
- Toshiba DTMOSIV N-Channel MOSFET 600 V EnhancementS1VF(S
- Toshiba DTMOSIV N-Channel MOSFET 600 V EnhancementS1VF(S
- Toshiba DTMOSIV N-Channel MOSFET 650 V EnhancementS1F(S
- Toshiba DTMOSIV N-Channel MOSFET 600 V EnhancementRVQ(S
