Toshiba DTMOSIV N-Channel MOSFET, 11.5 A, 600 V Enhancement, 3-Pin TO-220 TK12A60W,S5VX(J

Get a bulk buy discount

Add 25 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

MYR46.24

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
5 - 20MYR9.248MYR46.24-
25 - 120MYR9.054MYR45.272%
125 - 245MYR8.782MYR43.915%
250 - 495MYR8.562MYR42.817%
500 +MYR8.372MYR41.869%

*price indicative

RS Stock No.:
799-5003
Mfr. Part No.:
TK12A60W,S5VX(J
Manufacturer:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

11.5A

Maximum Drain Source Voltage Vds

600V

Package Type

TO-220

Series

DTMOSIV

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

300mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

-30V, +30V

Forward Voltage Vf

-1.7V

Typical Gate Charge Qg @ Vgs

25nC

Maximum Power Dissipation Pd

35W

Maximum Operating Temperature

150°C

Standards/Approvals

No

Height

15mm

Width

4.5mm

Length

10mm

Automotive Standard

No

COO (Country of Origin):
MY

MOSFET Transistors, Toshiba


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy