Toshiba DTMOSIV N-Channel MOSFET, 18.5 A, 500 V Enhancement, 3-Pin TO-220 TK19A50W,S5X(M
- RS Stock No.:
- 125-0547
- Mfr. Part No.:
- TK19A50W,S5X(M
- Manufacturer:
- Toshiba
This image is representative of the product range
Add 25 more to save MYR5.90
View bulk pricing optionsSubtotal (1 pack of 5 units)*
MYR56.12
FREE delivery for orders over RM 150.00
- Plus 5 unit(s) shipping from 09 November 2026
- Plus 50 unit(s) shipping from 13 November 2026
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | MYR11.224 | MYR56.12 | - |
| 25 - 45 | MYR10.988 | MYR54.94 | MYR5.90 |
| 50 - 120 | MYR10.658 | MYR53.29 | MYR28.30 |
| 125 - 245 | MYR10.34 | MYR51.70 | MYR110.50 |
| 250 + | MYR10.03 | MYR50.15 | MYR298.50 |
*price indicative
- RS Stock No.:
- 125-0547
- Mfr. Part No.:
- TK19A50W,S5X(M
- Manufacturer:
- Toshiba
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 18.5A | |
| Maximum Drain Source Voltage Vds | 500V | |
| Package Type | TO-220 | |
| Series | DTMOSIV | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 190mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | -1.7V | |
| Maximum Gate Source Voltage Vgs | -30V, +30V | |
| Typical Gate Charge Qg @ Vgs | 38nC | |
| Maximum Power Dissipation Pd | 40W | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 4.5mm | |
| Height | 15mm | |
| Length | 10mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 18.5A | ||
Maximum Drain Source Voltage Vds 500V | ||
Package Type TO-220 | ||
Series DTMOSIV | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 190mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf -1.7V | ||
Maximum Gate Source Voltage Vgs -30V, +30V | ||
Typical Gate Charge Qg @ Vgs 38nC | ||
Maximum Power Dissipation Pd 40W | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 4.5mm | ||
Height 15mm | ||
Length 10mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
MOSFET Transistors, Toshiba
Related links
- Toshiba DTMOSIV N-Channel MOSFET 650 V EnhancementS5X(M
- Toshiba DTMOSIV N-Channel MOSFET 650 V EnhancementS5X(M
- Toshiba DTMOSIV N-Channel MOSFET 600 V EnhancementS5X(M
- Toshiba DTMOSIV N-Channel MOSFET 500 V EnhancementS5X(M
- Toshiba DTMOSIV N-Channel MOSFET 600 V EnhancementS5VX(J
- Toshiba DTMOSIV N-Channel MOSFET 600 V EnhancementS4VX(M
- Toshiba DTMOSIV N-Channel MOSFET 800 V EnhancementS4X(S
- Toshiba DTMOSIV N-Channel MOSFET 600 V EnhancementS4VX(M
