Toshiba DTMOSIV N-Channel MOSFET, 17 A, 650 V Enhancement, 3-Pin TO-220 TK17A65W,S5X(M
- RS Stock No.:
- 799-5056
- Mfr. Part No.:
- TK17A65W,S5X(M
- Manufacturer:
- Toshiba
Get a bulk buy discount
Add 25 more to save MYR8.15
View bulk pricing optionsSubtotal (1 pack of 5 units)*
MYR77.00
FREE delivery for orders over RM 150.00
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | MYR15.40 | MYR77.00 | - |
| 25 - 120 | MYR15.074 | MYR75.37 | MYR8.15 |
| 125 - 245 | MYR14.624 | MYR73.12 | MYR97.00 |
| 250 - 495 | MYR14.266 | MYR71.33 | MYR283.50 |
| 500 + | MYR13.956 | MYR69.78 | MYR722.00 |
*price indicative
- RS Stock No.:
- 799-5056
- Mfr. Part No.:
- TK17A65W,S5X(M
- Manufacturer:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 17A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Series | DTMOSIV | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 200mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 45W | |
| Typical Gate Charge Qg @ Vgs | 45nC | |
| Forward Voltage Vf | -1.7V | |
| Maximum Gate Source Voltage Vgs | -30V, +30V | |
| Maximum Operating Temperature | 150°C | |
| Length | 10mm | |
| Width | 4.5mm | |
| Height | 15mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 17A | ||
Maximum Drain Source Voltage Vds 650V | ||
Series DTMOSIV | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 200mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 45W | ||
Typical Gate Charge Qg @ Vgs 45nC | ||
Forward Voltage Vf -1.7V | ||
Maximum Gate Source Voltage Vgs -30V, +30V | ||
Maximum Operating Temperature 150°C | ||
Length 10mm | ||
Width 4.5mm | ||
Height 15mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
MOSFET Transistors, Toshiba
Related links
- Toshiba DTMOSIV N-Channel MOSFET 650 V EnhancementS5X(M
- Toshiba DTMOSIV N-Channel MOSFET 500 V EnhancementS5X(M
- Toshiba DTMOSIV N-Channel MOSFET 600 V EnhancementS5X(M
- Toshiba DTMOSIV N-Channel MOSFET 500 V EnhancementS5X(M
- Toshiba DTMOSIV N-Channel MOSFET 800 V EnhancementS4X(S
- Toshiba DTMOSIV N-Channel MOSFET 650 V EnhancementS1X(S
- Toshiba DTMOSIV N-Channel MOSFET 650 V EnhancementS1F(S
- Toshiba DTMOSIV N-Channel MOSFET 650 V EnhancementRQ(S
