Vishay SI34 N-Channel Power MOSFET, -8 A, -20 V P, 8-Pin PowerPAK SI3493DDV-T1-BE3
- RS Stock No.:
- 851-500
- Mfr. Part No.:
- SI3493DDV-T1-BE3
- Manufacturer:
- Vishay
N
Get a bulk buy discount
Add 25 more to save 33%
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
MYR1.73
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 06 December 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Saving |
|---|---|---|
| 1 - 24 | MYR1.73 | - |
| 25 - 99 | MYR1.15 | 33% |
| 100 + | MYR0.64 | 63% |
*price indicative
- RS Stock No.:
- 851-500
- Mfr. Part No.:
- SI3493DDV-T1-BE3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | Power MOSFET | |
| Maximum Continuous Drain Current Id | -8A | |
| Maximum Drain Source Voltage Vds | -20V | |
| Package Type | PowerPAK | |
| Series | SI34 | |
| Mount Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.024Ω | |
| Channel Mode | P | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 52.2nC | |
| Maximum Power Dissipation Pd | 375W | |
| Maximum Operating Temperature | 175°C | |
| Width | 5.25mm | |
| Length | 6.05mm | |
| Height | 1.04mm | |
| Standards/Approvals | AEC-Q101 Qualified | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type Power MOSFET | ||
Maximum Continuous Drain Current Id -8A | ||
Maximum Drain Source Voltage Vds -20V | ||
Package Type PowerPAK | ||
Series SI34 | ||
Mount Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.024Ω | ||
Channel Mode P | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 52.2nC | ||
Maximum Power Dissipation Pd 375W | ||
Maximum Operating Temperature 175°C | ||
Width 5.25mm | ||
Length 6.05mm | ||
Height 1.04mm | ||
Standards/Approvals AEC-Q101 Qualified | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- DE
The Vishay high-performance P-Channel MOSFET, designed to enable efficient power switching applications. Its capabilities ensure reliable operation within varying voltage and current ranges.
P-Channel MOSFET operates effectively at -20 V with low on-state resistance
Capable of handling pulsed drain currents up to -32 A for demanding applications
Continuous drain current ratings of -7.5 A at 25 °C facilitate thermal management
Gate-source voltage tolerance of ±8 V for added durability in diverse circuits
Related links
- Vishay TrenchFET N-Channel Power MOSFET 70 V N, 8-Pin PowerPAK SISS178LDN-T1-BE3
- Vishay TrenchFET N-Channel Power MOSFET 250 V N, 8-Pin PowerPAK SIR692DP-T1-BE3
- Vishay TrenchFET N-Channel Power MOSFET 70 V N, 8-Pin PowerPAK SISS176LDN-T1-BE3
- Vishay TrenchFET N-Channel Power MOSFET 80 V N, 8-Pin PowerPAK SIR178DP-T1-BE3
- Vishay TrenchFET N-Channel MOSFET 45 V Enhancement, 8-Pin PowerPAK SIR608DP-T1-BE3
- Vishay SISS32LDN N-Channel Single MOSFETs 80 V Enhancement, 8-Pin PowerPAK
- Vishay SISS32LDN N-Channel Single MOSFETs 80 V Enhancement, 8-Pin PowerPAK SISS32LDN-T1-BE3
- Vishay Si7164DP N-Channel Power MOSFET 60 V Enhancement, 8-Pin PowerPAK SO-8 SI7164DP-T1-GE3
