Vishay TrenchFET N-Channel Power MOSFET, 45.3 A, 70 V N, 8-Pin PowerPAK SISS178LDN-T1-BE3
- RS Stock No.:
- 851-509
- Mfr. Part No.:
- SISS178LDN-T1-BE3
- Manufacturer:
- Vishay
This image is representative of the product range
Add 25 more to save MYR41.50
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
MYR4.90
FREE delivery for orders over RM 150.00
- 6,000 unit(s) ready to ship from another location
Tape(s) | Per Tape | Saving |
|---|---|---|
| 1 - 24 | MYR4.90 | - |
| 25 - 99 | MYR3.24 | MYR41.50 |
| 100 + | MYR1.87 | MYR303.00 |
*price indicative
- RS Stock No.:
- 851-509
- Mfr. Part No.:
- SISS178LDN-T1-BE3
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Power MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 45.3A | |
| Maximum Drain Source Voltage Vds | 70V | |
| Package Type | PowerPAK | |
| Series | TrenchFET | |
| Mount Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.013Ω | |
| Channel Mode | N | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 39W | |
| Typical Gate Charge Qg @ Vgs | 18.7nC | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | AEC-Q101 Qualified | |
| Height | 1.04mm | |
| Length | 6.05mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Power MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 45.3A | ||
Maximum Drain Source Voltage Vds 70V | ||
Package Type PowerPAK | ||
Series TrenchFET | ||
Mount Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.013Ω | ||
Channel Mode N | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 39W | ||
Typical Gate Charge Qg @ Vgs 18.7nC | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals AEC-Q101 Qualified | ||
Height 1.04mm | ||
Length 6.05mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- IL
Related links
- Vishay TrenchFET N-Channel Power MOSFET 70 V N, 8-Pin PowerPAK SISS176LDN-T1-BE3
- Vishay TrenchFET N-Channel Power MOSFET 80 V N, 8-Pin PowerPAK SIR178DP-T1-BE3
- Vishay TrenchFET N-Channel Power MOSFET 250 V N, 8-Pin PowerPAK SIR692DP-T1-BE3
- Vishay SISS178LDN N-Channel Single MOSFETs 70 V Enhancement, 8-Pin PowerPAK SISS178LDN-T1-UE3
- Vishay SISS178LDN N-Channel Single MOSFETs 70 V Enhancement, 8-Pin PowerPAK
- Vishay TrenchFET N-Channel MOSFET 45 V Enhancement, 8-Pin PowerPAK SIR608DP-T1-BE3
- Vishay TrenchFET N-Channel MOSFET 70 V Enhancement, 8-Pin PowerPAK 1212 SiS178LDN-T1-GE3
- Vishay SI34 N-Channel Power MOSFET -20 V P, 8-Pin PowerPAK SI3493DDV-T1-BE3
