Vishay TrenchFET N-Channel Power MOSFET, 20 A, 250 V N, 8-Pin PowerPAK SIR692DP-T1-BE3
- RS Stock No.:
- 851-504
- Mfr. Part No.:
- SIR692DP-T1-BE3
- Manufacturer:
- Vishay
N
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
MYR12.25
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 06 December 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape |
|---|---|
| 1 - 9 | MYR12.25 |
| 10 - 24 | MYR7.99 |
| 25 - 99 | MYR4.75 |
| 100 - 499 | MYR4.61 |
| 500 + | MYR4.54 |
*price indicative
- RS Stock No.:
- 851-504
- Mfr. Part No.:
- SIR692DP-T1-BE3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Power MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 20A | |
| Maximum Drain Source Voltage Vds | 250V | |
| Package Type | PowerPAK | |
| Series | TrenchFET | |
| Mount Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.067Ω | |
| Channel Mode | N | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 25.3nC | |
| Maximum Power Dissipation Pd | 104W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 175°C | |
| Length | 6.05mm | |
| Height | 1.04mm | |
| Standards/Approvals | AEC-Q101 Qualified | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Power MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 20A | ||
Maximum Drain Source Voltage Vds 250V | ||
Package Type PowerPAK | ||
Series TrenchFET | ||
Mount Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.067Ω | ||
Channel Mode N | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 25.3nC | ||
Maximum Power Dissipation Pd 104W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 175°C | ||
Length 6.05mm | ||
Height 1.04mm | ||
Standards/Approvals AEC-Q101 Qualified | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- DE
The Vishay high-performance MOSFET designed for efficient power management in various electronic systems, ensuring reliability and precision in switching applications.
Utilises ThunderFET technology for optimal RDS(on), Qg, Qsw, and Qoss balancing
Guaranteed 100% Rg and UIS tested for enhanced reliability
Supports a maximum drain-source voltage of 250V
Minimal on-resistance of 0.063Ω at VGS of 10V ensures low power loss
Related links
- Vishay TrenchFET N-Channel Power MOSFET 60 V N, 8-Pin PowerPAK SIR692DP-T1-UE3
- Vishay TrenchFET N-Channel Power MOSFET 70 V N, 8-Pin PowerPAK SISS178LDN-T1-BE3
- Vishay TrenchFET N-Channel Power MOSFET 70 V N, 8-Pin PowerPAK SISS176LDN-T1-BE3
- Vishay TrenchFET N-Channel Power MOSFET 80 V N, 8-Pin PowerPAK SIR178DP-T1-BE3
- Vishay TrenchFET N-Channel MOSFET 45 V Enhancement, 8-Pin PowerPAK SIR608DP-T1-BE3
- Vishay TrenchFET N-Channel Power MOSFET 80 V N, 8-Pin PowerPAK SIR178DP-T1-UE3
- Vishay TrenchFET N-Channel Power MOSFET 60 V N, 8-Pin PowerPAK SIHH150N60E-T1-FE3
- Vishay SI34 N-Channel Power MOSFET -20 V P, 8-Pin PowerPAK SI3493DDV-T1-BE3
