Toshiba Type P-Channel MOSFET, 18 A, 30 V Enhancement, 8-Pin SOP TPC8117(TE12L,Q)
- RS Stock No.:
- 582-470
- Mfr. Part No.:
- TPC8117(TE12L,Q)
- Manufacturer:
- Toshiba
This image is representative of the product range
Add 25 more to save MYR3.85
View bulk pricing optionsSubtotal (1 pack of 5 units)*
MYR36.62
FREE delivery for orders over RM 150.00
- Final 240 unit(s), ready to ship from another location
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | MYR7.324 | MYR36.62 | - |
| 25 - 120 | MYR7.17 | MYR35.85 | MYR3.85 |
| 125 - 245 | MYR6.95 | MYR34.75 | MYR46.75 |
| 250 - 495 | MYR6.742 | MYR33.71 | MYR145.50 |
| 500 + | MYR6.542 | MYR32.71 | MYR391.00 |
*price indicative
- RS Stock No.:
- 582-470
- Mfr. Part No.:
- TPC8117(TE12L,Q)
- Manufacturer:
- Toshiba
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 18A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | SOP | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 4mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 130nC | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.5V | |
| Maximum Power Dissipation Pd | 1.9W | |
| Maximum Operating Temperature | 150°C | |
| Length | 6mm | |
| Height | 1.5mm | |
| Width | 4.9mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 18A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type SOP | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 4mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 130nC | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.5V | ||
Maximum Power Dissipation Pd 1.9W | ||
Maximum Operating Temperature 150°C | ||
Length 6mm | ||
Height 1.5mm | ||
Width 4.9mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
MOSFET P-Channel, TPC Series, Toshiba
MOSFET Transistors, Toshiba
Related links
- Toshiba Type P-Channel MOSFET 30 V EnhancementLQ(S
- Toshiba TPC Type P-Channel MOSFET 30 V Enhancement, 8-Pin SOP TPC8125
- Toshiba Type P-Channel MOSFET 60 V Enhancement, 3-Pin TO-252 TJ8S06M3L
- Toshiba Type P-Channel MOSFET 40 V Enhancement, 3-Pin TO-252 TJ60S04M3L
- Toshiba Type P-Channel MOSFET 40 V Enhancement, 3-Pin TO-252 TJ15P04M3
- Toshiba Type P-Channel MOSFET 30 V EnhancementF
- Toshiba Type P-Channel MOSFET 20 V Enhancement, 3-Pin UFM SSM3J135TU(TE85L)
- Toshiba Type P-Channel MOSFET 30 V EnhancementLF(T
