Toshiba Type P-Channel MOSFET, 10 A, 30 V Enhancement, 8-Pin SOP TPC8125,LQ(S
- RS Stock No.:
- 756-3817
- Mfr. Part No.:
- TPC8125,LQ(S
- Manufacturer:
- Toshiba
This image is representative of the product range
Add 25 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
MYR13.56
FREE delivery for orders over RM 150.00
- 500 unit(s) ready to ship from another location
- Plus 1,360 unit(s) shipping from 13 November 2026
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | MYR2.712 | MYR13.56 | - |
| 25 - 95 | MYR2.658 | MYR13.29 | 1% |
| 100 - 245 | MYR2.574 | MYR12.87 | 5% |
| 250 - 495 | MYR2.512 | MYR12.56 | 7% |
| 500 + | MYR2.458 | MYR12.29 | 9% |
*price indicative
- RS Stock No.:
- 756-3817
- Mfr. Part No.:
- TPC8125,LQ(S
- Manufacturer:
- Toshiba
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 10A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | SOP | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 17mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.2V | |
| Maximum Gate Source Voltage Vgs | -25V, +20V | |
| Typical Gate Charge Qg @ Vgs | 64nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 1.9W | |
| Maximum Operating Temperature | 150°C | |
| Length | 4.9mm | |
| Standards/Approvals | No | |
| Height | 1.52mm | |
| Width | 3.9mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 10A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type SOP | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 17mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.2V | ||
Maximum Gate Source Voltage Vgs -25V, +20V | ||
Typical Gate Charge Qg @ Vgs 64nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 1.9W | ||
Maximum Operating Temperature 150°C | ||
Length 4.9mm | ||
Standards/Approvals No | ||
Height 1.52mm | ||
Width 3.9mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
MOSFET P-Channel, TPC Series, Toshiba
MOSFET Transistors, Toshiba
Related links
- Toshiba TPC Type P-Channel MOSFET 30 V Enhancement, 8-Pin SOP TPC8125
- Toshiba Type P-Channel MOSFET 30 V EnhancementQ)
- Toshiba TPH3R704PC N-Channel MOSFET 40 V EnhancementLQ(S
- Toshiba U-MOSVIII-H N-Channel MOSFET 30 V EnhancementLQ(S
- Toshiba U-MOSVIII-H N-Channel MOSFET 60 V EnhancementLQ(S
- Toshiba Type P-Channel MOSFET 60 V Enhancement, 3-Pin TO-252 TJ8S06M3L
- Toshiba U-MOSVIII-H N-Channel MOSFET 80 V EnhancementLQ(S
- Toshiba Type P-Channel MOSFET 40 V Enhancement, 3-Pin TO-252 TJ60S04M3L
