Moore & Wright MW255-01 Tube Micrometre

Subtotal (1 unit)*

MYR390.03

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR390.03

*price indicative

RS Stock No.:
327-090
Mfr. Part No.:
MW255-01
Manufacturer:
Moore & Wright
Find similar products by selecting one or more attributes.
Select all

Brand

Moore & Wright

Product Type

Micrometre

Accuracy

±0.006 %

Resolution

0.01 mm

Imperial/Metric

Metric

SPC Data Output

No

Battery Operated

No

Metric-Imperial Conversion

No

Maximum Measurement

25 mm

Minimum Measurement

0 mm

Micrometre Type

Tube

Standards/Approvals

DIN 863

RoHS Status: Exempt

COO (Country of Origin):
CN
The Moore & Wright Tube micrometer is designed for measuring tube wall thickness and features a spherical anvil for precise measurements. It has a satin chrome scale and a hammertone finished frame with an insulated grip for comfort. The spindle is equipped with tungsten carbide measuring faces, ensuring durability and accuracy in tube thickness measurements.

Constant force ratchet on thimble

Compliance to DIN 863 Standard

Supplied in a plastic box

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy