Moore & Wright MW215-03BL External Micrometre

Subtotal (1 unit)*

MYR2,486.87

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,486.87

*price indicative

RS Stock No.:
327-127
Mfr. Part No.:
MW215-03BL
Manufacturer:
Moore & Wright
Find similar products by selecting one or more attributes.
Select all

Brand

Moore & Wright

Product Type

Micrometre

Resolution

0.01 mm

Imperial/Metric

Metric

SPC Data Output

No

Battery Operated

No

Metric-Imperial Conversion

No

Maximum Measurement

150 mm

Minimum Measurement

0 mm

Micrometre Type

External

Standards/Approvals

DIN 863

RoHS Status: Exempt

COO (Country of Origin):
CN
The Moore & Wright Traditional external micrometer set covers a wide range of measurements and features tungsten carbide measuring faces for durability and accuracy. The satin chrome forged steel frame is equipped with an insulated grip for comfort, while the constant force ratchet on the thimble ensures consistent measurement pressure. The micrometers are tapered for easier access to difficult areas.

Locking lever

Adjusting key

Compliance to DIN 863 Standards

Supplied in a wooden case with setting standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy