Moore & Wright 1966M150 External Micrometre

Subtotal (1 unit)*

MYR1,023.33

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,023.33

*price indicative

RS Stock No.:
326-966
Mfr. Part No.:
1966M150
Manufacturer:
Moore & Wright
Find similar products by selecting one or more attributes.
Select all

Brand

Moore & Wright

Accuracy

±0.003 mm

Product Type

Micrometre

Resolution

0.01 mm

Imperial/Metric

Metric

SPC Data Output

No

Battery Operated

No

Metric-Imperial Conversion

Yes

Maximum Measurement

150 mm

Micrometre Type

External

Minimum Measurement

125 mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Moore & Wright Traditional external micrometers with carbide anvils feature tungsten carbide measuring faces for high precision. The blue textured frame finish ensures durability, while the speeder type ratchet provides consistent measurement pressure. Available with either a standard or Vernier scale for higher resolution, making them ideal for precise measurements.

Adjusting key

Locking lever

Spindle diameter 6.5mm

Supplied in hard case with setting standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy