Moore & Wright MW215-02BL External Micrometre
- RS Stock No.:
- 327-312
- Mfr. Part No.:
- MW215-02BL
- Manufacturer:
- Moore & Wright
Subtotal (1 unit)*
MYR1,440.38
FREE delivery for orders over RM 150.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,440.38 |
*price indicative
- RS Stock No.:
- 327-312
- Mfr. Part No.:
- MW215-02BL
- Manufacturer:
- Moore & Wright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moore & Wright | |
| Product Type | Micrometre | |
| Resolution | 0.01 mm | |
| Imperial/Metric | Metric | |
| SPC Data Output | No | |
| Battery Operated | No | |
| Metric-Imperial Conversion | No | |
| Maximum Measurement | 100 mm | |
| Minimum Measurement | 0 mm | |
| Micrometre Type | External | |
| Standards/Approvals | DIN 863 | |
| Select all | ||
|---|---|---|
Brand Moore & Wright | ||
Product Type Micrometre | ||
Resolution 0.01 mm | ||
Imperial/Metric Metric | ||
SPC Data Output No | ||
Battery Operated No | ||
Metric-Imperial Conversion No | ||
Maximum Measurement 100 mm | ||
Minimum Measurement 0 mm | ||
Micrometre Type External | ||
Standards/Approvals DIN 863 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Moore & Wright Traditional external micrometer set covers a wide range of measurements and features tungsten carbide measuring faces for durability and accuracy. The satin chrome forged steel frame is equipped with an insulated grip for comfort, while the constant force ratchet on the thimble ensures consistent measurement pressure. The micrometers are tapered for easier access to difficult areas.
Locking lever
Adjusting key
Compliance to DIN 863 Standards
Supplied in a wooden case with setting standards
Related links
- Moore & Wright MW215-03BL External Micrometre
- Moore & Wright MW215-04BL External Micrometre
- Moore & Wright MW215-01BL External Micrometre
- Moore & Wright 1966M100 External Micrometre
- Moore & Wright 1966M50 External Micrometre
- Moore & Wright MW200-01 External Micrometre
- Moore & Wright 1966M75 External Micrometre
- Moore & Wright 1961M External Micrometre
