Moore & Wright 1961M External Micrometre

Subtotal (1 unit)*

MYR625.57

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR625.57

*price indicative

RS Stock No.:
327-218
Mfr. Part No.:
1961M
Manufacturer:
Moore & Wright
Find similar products by selecting one or more attributes.
Select all

Brand

Moore & Wright

Accuracy

0.003 mm

Product Type

Micrometre

Resolution

0.01 mm

Imperial/Metric

Metric

SPC Data Output

No

Battery Operated

No

Metric-Imperial Conversion

No

Maximum Measurement

25 mm

Minimum Measurement

0 mm

Micrometre Type

External

Standards/Approvals

ISO361, BS870, DIN 863/1

RoHS Status: Exempt

COO (Country of Origin):
CN
The Moore & Wright Traditional external micrometer features a pearl chrome plated frame with insulation pads for durability and precision. It includes tungsten carbide measuring faces for accurate measurements and offers the option of a standard or Vernier sleeve for higher resolution. The speeder type ratchet ensures consistent and reliable operation.

Locking lever

Adjusting key

5mm spindle diameter

Tapered bow frame

Compliance to BS870 DIN 863/1 and ISO361

Supplied in a plastic pocket case

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy