Moore & Wright MW279-01A Micrometre Accessory

Subtotal (1 unit)*

MYR146.00

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
  • Plus 24 unit(s) shipping from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR146.00

*price indicative

RS Stock No.:
326-895
Mfr. Part No.:
MW279-01A
Manufacturer:
Moore & Wright
Find similar products by selecting one or more attributes.
Select all

Brand

Moore & Wright

Product Type

Micrometre Accessory

Imperial/Metric

Metric

Maximum Measurement

100 mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Moore & Wright Stand for Micrometres is a practical and reliable accessory designed to securely hold micrometres during measurements. This stand ensures stability and accuracy, allowing for hands-free operation and precise readings. Additionally, it features allows for customizable positioning, ensuring optimal comfort and ease of use.

Hammertone painted

Ideal for 100mm micrometres

Angle adjustable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy