Moore & Wright MW201-03DAB External Micrometre

Subtotal (1 unit)*

MYR1,265.56

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,265.56

*price indicative

RS Stock No.:
390-963
Mfr. Part No.:
MW201-03DAB
Manufacturer:
Moore & Wright
Find similar products by selecting one or more attributes.
Select all

Brand

Moore & Wright

Accuracy

0.4 %

Product Type

Micrometre

Resolution

0.001 mm

Imperial/Metric

Imperial, Metric

Data Processing

Yes

Battery Operated

Yes

Set Contents

Micrometer

Metric-Imperial Conversion

Yes

Maximum Measurement

75 mm

Micrometre Type

External

Minimum Measurement

50 mm

Standards/Approvals

DIN 863

RoHS Status: Exempt

COO (Country of Origin):
CN
The Moore & Wright IP54 external micrometer features a large LCD display for easy reading of measurements in both mm and inches. It offers ABS/INC (absolute and incremental) modes, zero setting, and includes a constant force ratchet on the thimble for consistent pressure. The micrometer also features a locking lever for secure measurements, tungsten carbide measuring faces for durability, and a hammertone finished frame with a high-quality insulated grip for comfort and precision.

Ideal for precise external dimension measurements

Ergonomic design for comfortable handling

Powered by a long lasting battery for extended use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy