RS PRO Solid Aluminium Sheets 500 mm x 300mm, 50.8 mm Thick

N

This image is representative of the product range

Subtotal (1 unit)*

MYR6,109.35

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR6,109.35

*price indicative

RS Stock No.:
783-484
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Solid Aluminium Sheets

Length

500mm

Width

300mm

Thickness

50.8mm

Density

2.81g/cm³

Hardness

150 HB

Colour

Aluminium

Suitability

Gears

Tensile Strength

540MPa

Thermal Conductivity

160W/mK

RS PRO 7075 Solid Aluminium Sheet 50.8mm


The RS PRO 7075 Solid Aluminium Sheet is a high-strength material designed for demanding applications where durability and resistance are crucial. With a thickness of 50.8mm, this aluminium sheet is Ideal for structural components and engineering projects requiring robust performance.

Features and Benefits


Material Grade 7075: Offers excellent strength-to-weight ratio, making it suitable for high-stress applications.
Corrosion Resistance: Provides long-lasting performance in harsh environments.
High Tensile Strength: Ranges from 275 to 540 MPa, ensuring reliability under load.
Thermal Conductivity: Ranges from 134 to 160 W/mK, facilitating efficient heat dissipation.
Modulus of Elasticity: 72 GPa, providing rigidity and stability.
Melting Point: 635 °C, suitable for high-temperature applications.
Hardness: 150 HB, offering resistance to wear and indentation.
Density: 2.81 g/cm³, contributing to lightweight construction.

Applications


Aerospace components
Automotive parts
Marine structures
Industrial machinery

Additional Information


Colour: Silver Grey
Form: Sheet
Resistance Properties: Corrosion, fatigue, indentation, surface, and wear resistance
Dimensions: 500 mm length x 300 mm width

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy