RS PRO Solid Aluminium Sheets 500 mm x 300mm, 50.8 mm Thick
- RS Stock No.:
- 783-233
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
MYR4,133.32
FREE delivery for orders over RM 150.00
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,133.32 |
*price indicative
- RS Stock No.:
- 783-233
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Solid Aluminium Sheets | |
| Length | 500mm | |
| Width | 300mm | |
| Thickness | 50.8mm | |
| Density | 2.82g/cm³ | |
| Hardness | 138 HB | |
| Suitability | General Engineering Component, Highly Stressed Applications | |
| Colour | Grey | |
| Tensile Strength | 400MPa | |
| Thermal Conductivity | 138W/mK | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Solid Aluminium Sheets | ||
Length 500mm | ||
Width 300mm | ||
Thickness 50.8mm | ||
Density 2.82g/cm³ | ||
Hardness 138 HB | ||
Suitability General Engineering Component, Highly Stressed Applications | ||
Colour Grey | ||
Tensile Strength 400MPa | ||
Thermal Conductivity 138W/mK | ||
RS PRO 50.8mm Solid Aluminium Sheets 500mm Length
RS PRO solid aluminium sheets are designed for industrial applications requiring high strength and excellent corrosion resistance. With a thickness of 50.8mm and a length of 500mm, these sheets are Ideal for structural and engineering projects where durability and reliability are crucial.
Features and Benefits
Material Grade 2014: Provides high strength and excellent machinability.
Corrosion Resistance: Ensures longevity in harsh environments.
Thermal Conductivity: 138 W/mK for efficient heat dissipation.
Modulus of Elasticity: 71 GPa for superior rigidity.
Melting Point: 535 °C allows for high-temperature applications.
Elongation: 6% for flexibility under stress.
Wear Resistance: Enhances durability in demanding conditions.
Corrosion Resistance: Ensures longevity in harsh environments.
Thermal Conductivity: 138 W/mK for efficient heat dissipation.
Modulus of Elasticity: 71 GPa for superior rigidity.
Melting Point: 535 °C allows for high-temperature applications.
Elongation: 6% for flexibility under stress.
Wear Resistance: Enhances durability in demanding conditions.
Applications
Aerospace components
Automotive parts
Structural engineering
Heat exchangers
Marine applications
Automotive parts
Structural engineering
Heat exchangers
Marine applications
Additional Information
Colour: Silver Grey
Density: 2.82 g/cm³
Hardness: 138 HB
Thermal Expansion Coefficient: 23 x10-6/K
Tensile Strength: 400 MPa
Width: 300 mm
No adhesive backing included
Density: 2.82 g/cm³
Hardness: 138 HB
Thermal Expansion Coefficient: 23 x10-6/K
Tensile Strength: 400 MPa
Width: 300 mm
No adhesive backing included
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Solid Aluminium Sheets 500 mm x 300mm, 50.8 mm Thick
- RS PRO Solid Aluminium Sheets 500 mm x 300mm, 63.5 mm Thick
- RS PRO Solid Aluminium Sheets 500 mm x 300mm, 31.7 mm Thick
- RS PRO Solid Aluminium Sheets 500 mm x 300mm, 20 mm Thick
- RS PRO Solid Aluminium Sheets 500 mm x 300mm, 12.7 mm Thick
- RS PRO Solid Aluminium Sheets 500 mm x 300mm, 65 mm Thick
- RS PRO Solid Aluminium Sheets 500 mm x 300mm, 60 mm Thick
- RS PRO Solid Aluminium Sheets 500 mm x 300mm, 90 mm Thick

