RS PRO Solid Aluminium Sheets 500 mm x 300mm, 65 mm Thick
- RS Stock No.:
- 783-492
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
MYR7,817.79
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR7,817.79 |
*price indicative
- RS Stock No.:
- 783-492
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Solid Aluminium Sheets | |
| Length | 500mm | |
| Width | 300mm | |
| Thickness | 65mm | |
| Density | 2.81g/cm³ | |
| Hardness | 150 HB | |
| Colour | Aluminium | |
| Suitability | Gears | |
| Tensile Strength | 540MPa | |
| Thermal Conductivity | 160W/mK | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Solid Aluminium Sheets | ||
Length 500mm | ||
Width 300mm | ||
Thickness 65mm | ||
Density 2.81g/cm³ | ||
Hardness 150 HB | ||
Colour Aluminium | ||
Suitability Gears | ||
Tensile Strength 540MPa | ||
Thermal Conductivity 160W/mK | ||
The RS PRO 7075 Aluminium Sheet is a high-strength aerospace-grade material designed for critical applications requiring minimal corrosion resistance. Its robustness makes it Ideal for demanding environments like aircraft and defence structures.
Very high yield strength and tensile strength dictated by the chosen temper
Excellent low-temperature performance, maintaining toughness below -50°C
Reliable machinability with minimal warping after heat treatment
Responds effectively to hardcoat anodizing for enhanced wear resistance
Related links
- RS PRO Solid Aluminium Sheets 500 mm x 300mm, 63.5 mm Thick
- RS PRO Solid Aluminium Sheets 500 mm x 300mm, 31.7 mm Thick
- RS PRO Solid Aluminium Sheets 500 mm x 300mm, 20 mm Thick
- RS PRO Solid Aluminium Sheets 500 mm x 300mm, 12.7 mm Thick
- RS PRO Solid Aluminium Sheets 500 mm x 300mm, 50.8 mm Thick
- RS PRO Solid Aluminium Sheets 500 mm x 300mm, 60 mm Thick
- RS PRO Solid Aluminium Sheets 500 mm x 300mm, 90 mm Thick
- RS PRO Solid Aluminium Sheets 500 mm x 300mm, 31.75 mm Thick

