RS PRO Solid Aluminium Sheets 500 mm x 300mm, 60 mm Thick
- RS Stock No.:
- 783-485
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
MYR7,218.71
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR7,218.71 |
*price indicative
- RS Stock No.:
- 783-485
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 500mm | |
| Product Type | Solid Aluminium Sheets | |
| Width | 300mm | |
| Thickness | 60mm | |
| Density | 2.81g/cm³ | |
| Hardness | 150 HB | |
| Suitability | Gears | |
| Colour | Aluminium | |
| Tensile Strength | 540MPa | |
| Thermal Conductivity | 160W/mK | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 500mm | ||
Product Type Solid Aluminium Sheets | ||
Width 300mm | ||
Thickness 60mm | ||
Density 2.81g/cm³ | ||
Hardness 150 HB | ||
Suitability Gears | ||
Colour Aluminium | ||
Tensile Strength 540MPa | ||
Thermal Conductivity 160W/mK | ||
- COO (Country of Origin):
- GB
The RS PRO 7075 Aluminium Sheet is a highly Durable material designed for applications requiring exceptional strength and minimal corrosion resistance, making it Ideal for aerospace and defence used in critical structural components.
Excellent low-temperature properties ensure reliability in cryogenic applications
Rated for fair to good machinability, facilitating efficient processing
Maintains dimensional stability post-heat treatment, essential for precision parts
Responds well to hardcoat anodising, enhancing wear and corrosion resistance
Related links
- RS PRO Solid Aluminium Sheets 500 mm x 300mm, 63.5 mm Thick
- RS PRO Solid Aluminium Sheets 500 mm x 300mm, 31.7 mm Thick
- RS PRO Solid Aluminium Sheets 500 mm x 300mm, 20 mm Thick
- RS PRO Solid Aluminium Sheets 500 mm x 300mm, 12.7 mm Thick
- RS PRO Solid Aluminium Sheets 500 mm x 300mm, 65 mm Thick
- RS PRO Solid Aluminium Sheets 500 mm x 300mm, 50.8 mm Thick
- RS PRO Solid Aluminium Sheets 500 mm x 300mm, 90 mm Thick
- RS PRO Solid Aluminium Sheets 500 mm x 300mm, 31.75 mm Thick

