RS PRO Solid Aluminium Sheets 500 mm x 300mm, 31.7 mm Thick
- RS Stock No.:
- 783-481
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
MYR4,000.99
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,000.99 |
*price indicative
- RS Stock No.:
- 783-481
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Solid Aluminium Sheets | |
| Length | 500mm | |
| Width | 300mm | |
| Thickness | 31.7mm | |
| Density | 2.81g/cm³ | |
| Hardness | 150 HB | |
| Colour | Aluminium | |
| Suitability | Gears | |
| Thermal Conductivity | 160W/mK | |
| Tensile Strength | 540MPa | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Solid Aluminium Sheets | ||
Length 500mm | ||
Width 300mm | ||
Thickness 31.7mm | ||
Density 2.81g/cm³ | ||
Hardness 150 HB | ||
Colour Aluminium | ||
Suitability Gears | ||
Thermal Conductivity 160W/mK | ||
Tensile Strength 540MPa | ||
- COO (Country of Origin):
- FR
The RS PRO aluminium sheet is a high-strength material designed for aerospace applications where structural integrity is paramount. Ideal for scenarios demanding exceptional durability and low-temperature performance, it ensures reliable operation in critical settings.
Provides exceptional strength and toughness even in cryogenic conditions
Rated as 'fair' to 'good' for machinability, allowing for precise shaping
Exhibits minimal warping post-heat treatment, Crucial for high-tolerance components
Responds optimally to hardcoat anodizing, enhancing surface protection
Related links
- RS PRO Solid Aluminium Sheets 500 mm x 300mm, 63.5 mm Thick
- RS PRO Solid Aluminium Sheets 500 mm x 300mm, 20 mm Thick
- RS PRO Solid Aluminium Sheets 500 mm x 300mm, 12.7 mm Thick
- RS PRO Solid Aluminium Sheets 500 mm x 300mm, 65 mm Thick
- RS PRO Solid Aluminium Sheets 500 mm x 300mm, 50.8 mm Thick
- RS PRO Solid Aluminium Sheets 500 mm x 300mm, 60 mm Thick
- RS PRO Solid Aluminium Sheets 500 mm x 300mm, 90 mm Thick
- RS PRO Solid Aluminium Sheets 500 mm x 300mm, 31.75 mm Thick

