RS PRO Metal Sheet 300 mm x 500mm, 50 mm Thick
- RS Stock No.:
- 764-190
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
MYR4,854.65
FREE delivery for orders over RM 150.00
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,854.65 |
*price indicative
- RS Stock No.:
- 764-190
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 300mm | |
| Product Type | Metal Sheet | |
| Material | Aluminium | |
| Width | 500mm | |
| Thickness | 50mm | |
| Density | 2.65g/cm³ | |
| Hardness | 75 HB | |
| Colour | Natural | |
| Suitability | Marine | |
| Thermal Conductivity | 121W/mK | |
| Tensile Strength | 300MPa | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 300mm | ||
Product Type Metal Sheet | ||
Material Aluminium | ||
Width 500mm | ||
Thickness 50mm | ||
Density 2.65g/cm³ | ||
Hardness 75 HB | ||
Colour Natural | ||
Suitability Marine | ||
Thermal Conductivity 121W/mK | ||
Tensile Strength 300MPa | ||
- COO (Country of Origin):
- AT
RS PRO Natural Metal Sheet, 300 MPa Tensile Strength
The RS PRO Natural Metal Sheet is designed for robust applications requiring high tensile strength and excellent thermal conductivity. With a tensile strength of 300 MPa, this metal sheet is Ideal for demanding environments, particularly in marine applications. Its natural finish and substantial thickness make it a reliable choice for structural and industrial projects.
Features and Benefits
Tensile Strength: Provides a robust 300 MPa tensile strength for demanding applications.
Thermal Conductivity: Offers 121 W/mK thermal conductivity, ensuring efficient heat transfer.
Hardness: Features a hardness of 75 HV, contributing to its durability and wear resistance.
Density: With a density of 2.65 g/cm³, it balances strength and weight effectively.
Dimensions: Available in a 300 mm length and 500 mm width, suitable for various applications.
Thickness: 50 mm thickness provides substantial structural integrity.
Thermal Conductivity: Offers 121 W/mK thermal conductivity, ensuring efficient heat transfer.
Hardness: Features a hardness of 75 HV, contributing to its durability and wear resistance.
Density: With a density of 2.65 g/cm³, it balances strength and weight effectively.
Dimensions: Available in a 300 mm length and 500 mm width, suitable for various applications.
Thickness: 50 mm thickness provides substantial structural integrity.
Applications
Marine industry
Structural engineering
Industrial manufacturing
Structural engineering
Industrial manufacturing
Additional Information
Complies with relevant marine suitability standards.
Natural finish for versatile use in different environments.
Natural finish for versatile use in different environments.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Metal Sheet 300 mm x 500mm, 2 mm Thick
- RS PRO Metal Sheet 300 mm x 500mm, 12 mm Thick
- RS PRO Metal Sheet 300 mm x 500mm, 25 mm Thick
- RS PRO Metal Sheet 300 mm x 500mm, 1 mm Thick
- RS PRO Metal Sheet 300 mm x 500mm, 20 mm Thick
- RS PRO Metal Sheet 300 mm x 500mm, 16 mm Thick
- RS PRO Metal Sheet 300 mm x 500mm, 3 mm Thick
- RS PRO Metal Sheet 300 mm x 500mm, 40 mm Thick

