RS PRO Metal Sheet 300 mm x 500mm, 20 mm Thick
- RS Stock No.:
- 764-181
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
MYR1,980.88
FREE delivery for orders over RM 150.00
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,980.88 |
*price indicative
- RS Stock No.:
- 764-181
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Metal Sheet | |
| Length | 300mm | |
| Material | Aluminium | |
| Width | 500mm | |
| Thickness | 20mm | |
| Density | 2.65g/cm³ | |
| Hardness | 75 HB | |
| Suitability | Marine | |
| Colour | Natural | |
| Thermal Conductivity | 121W/mK | |
| Tensile Strength | 300MPa | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Metal Sheet | ||
Length 300mm | ||
Material Aluminium | ||
Width 500mm | ||
Thickness 20mm | ||
Density 2.65g/cm³ | ||
Hardness 75 HB | ||
Suitability Marine | ||
Colour Natural | ||
Thermal Conductivity 121W/mK | ||
Tensile Strength 300MPa | ||
- COO (Country of Origin):
- AT
RS PRO Natural Metal Sheet, 300 MPa Tensile Strength
This RS PRO Natural Metal Sheet is designed for robust applications requiring high tensile strength and thermal conductivity. With a tensile strength of 300 MPa, it is Ideal for demanding environments such as marine applications. Its natural finish and substantial thickness provide durability and reliability.
Features and Benefits
Tensile Strength: 300 MPa for high durability in demanding applications
Thermal Conductivity: 121 W/mK for efficient heat dissipation
Hardness: 75 HV providing resistance to wear and tear
Density: 2.65 g/cm³ ensuring a solid and stable structure
Dimensions: 300 mm length, 500 mm width, and 20 mm thickness for versatile use
Thermal Conductivity: 121 W/mK for efficient heat dissipation
Hardness: 75 HV providing resistance to wear and tear
Density: 2.65 g/cm³ ensuring a solid and stable structure
Dimensions: 300 mm length, 500 mm width, and 20 mm thickness for versatile use
Applications
Marine industry
Construction projects
Industrial manufacturing
Construction projects
Industrial manufacturing
Additional Information
This metal sheet is suitable for environments where high strength and thermal management are critical. Its natural finish allows for easy integration into various projects.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Metal Sheet 300 mm x 500mm, 12 mm Thick
- RS PRO Metal Sheet 300 mm x 500mm, 2 mm Thick
- RS PRO Metal Sheet 300 mm x 500mm, 25 mm Thick
- RS PRO Metal Sheet 300 mm x 500mm, 1 mm Thick
- RS PRO Metal Sheet 300 mm x 500mm, 16 mm Thick
- RS PRO Metal Sheet 300 mm x 500mm, 3 mm Thick
- RS PRO Metal Sheet 300 mm x 500mm, 40 mm Thick
- RS PRO Metal Sheet 300 mm x 500mm, 15 mm Thick

