RS PRO Metal Sheet 300 mm x 500mm, 25 mm Thick
- RS Stock No.:
- 764-182
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
MYR2,308.54
FREE delivery for orders over RM 150.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,308.54 |
*price indicative
- RS Stock No.:
- 764-182
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 300mm | |
| Product Type | Metal Sheet | |
| Material | Aluminium | |
| Width | 500mm | |
| Thickness | 25mm | |
| Density | 2.65g/cm³ | |
| Hardness | 75 HB | |
| Suitability | Marine | |
| Colour | Natural | |
| Thermal Conductivity | 121W/mK | |
| Tensile Strength | 300MPa | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 300mm | ||
Product Type Metal Sheet | ||
Material Aluminium | ||
Width 500mm | ||
Thickness 25mm | ||
Density 2.65g/cm³ | ||
Hardness 75 HB | ||
Suitability Marine | ||
Colour Natural | ||
Thermal Conductivity 121W/mK | ||
Tensile Strength 300MPa | ||
- COO (Country of Origin):
- AT
RS PRO Natural Metal Sheet, 300 MPa
This RS PRO natural metal sheet is designed for robust applications requiring high tensile strength and excellent thermal conductivity. Ideal for marine environments, this sheet offers durability and reliability in demanding conditions.
Features and Benefits
Natural Colour: Provides a clean and professional appearance.
Density of 2.65 g/cm³: Ensures a solid and stable material for various applications.
Hardness of 75 HV: Offers resistance to wear and deformation.
Tensile Strength of 300 MPa: Provides high strength for structural applications.
Thermal Conductivity of 121 W/mK: Ensures efficient heat dissipation.
Dimensions of 300 mm Length x 500 mm Width x 25 mm Thickness: Suitable for a wide range of uses.
Density of 2.65 g/cm³: Ensures a solid and stable material for various applications.
Hardness of 75 HV: Offers resistance to wear and deformation.
Tensile Strength of 300 MPa: Provides high strength for structural applications.
Thermal Conductivity of 121 W/mK: Ensures efficient heat dissipation.
Dimensions of 300 mm Length x 500 mm Width x 25 mm Thickness: Suitable for a wide range of uses.
Applications
Marine industry
Construction
Engineering projects
Construction
Engineering projects
Additional Information
This metal sheet is suitable for use in environments where high strength and thermal management are critical. Its natural finish makes it Ideal for applications where aesthetics are important.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Metal Sheet 300 mm x 500mm, 12 mm Thick
- RS PRO Metal Sheet 300 mm x 500mm, 2 mm Thick
- RS PRO Metal Sheet 300 mm x 500mm, 1 mm Thick
- RS PRO Metal Sheet 300 mm x 500mm, 20 mm Thick
- RS PRO Metal Sheet 300 mm x 500mm, 16 mm Thick
- RS PRO Metal Sheet 300 mm x 500mm, 3 mm Thick
- RS PRO Metal Sheet 300 mm x 500mm, 40 mm Thick
- RS PRO Metal Sheet 300 mm x 500mm, 15 mm Thick

