RS PRO Metal Sheet 300 mm x 500mm, 40 mm Thick
- RS Stock No.:
- 764-188
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
MYR3,696.55
FREE delivery for orders over RM 150.00
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,696.55 |
*price indicative
- RS Stock No.:
- 764-188
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Metal Sheet | |
| Length | 300mm | |
| Material | Aluminium | |
| Width | 500mm | |
| Thickness | 40mm | |
| Density | 2.65g/cm³ | |
| Hardness | 75 HB | |
| Colour | Natural | |
| Suitability | Marine | |
| Thermal Conductivity | 121W/mK | |
| Tensile Strength | 300MPa | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Metal Sheet | ||
Length 300mm | ||
Material Aluminium | ||
Width 500mm | ||
Thickness 40mm | ||
Density 2.65g/cm³ | ||
Hardness 75 HB | ||
Colour Natural | ||
Suitability Marine | ||
Thermal Conductivity 121W/mK | ||
Tensile Strength 300MPa | ||
- COO (Country of Origin):
- AT
RS PRO Metal Sheet 300 MPa 40 mm
The RS PRO Metal Sheet is designed for robust applications requiring high tensile strength and excellent thermal conductivity. With a tensile strength of 300 MPa and a thermal conductivity of 121 W/mK, this metal sheet is Ideal for demanding environments, particularly in marine applications.
Features and Benefits
High Tensile Strength: Provides durability and resistance to deformation under load.
Excellent Thermal Conductivity: Ensures efficient heat transfer, suitable for thermal management applications.
Natural Colour: Offers a NEUTRAL appearance suitable for various industrial settings.
Excellent Thermal Conductivity: Ensures efficient heat transfer, suitable for thermal management applications.
Natural Colour: Offers a NEUTRAL appearance suitable for various industrial settings.
Applications
Marine industry
Thermal management systems
Structural components
Thermal management systems
Structural components
Additional Information
Density: 2.65 g/cm³
Hardness: 75 HV
Dimensions: 300 mm length, 500 mm width, 40 mm thickness
Hardness: 75 HV
Dimensions: 300 mm length, 500 mm width, 40 mm thickness
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Metal Sheet 300 mm x 500mm, 1 mm Thick
- RS PRO Metal Sheet 300 mm x 500mm, 16 mm Thick
- RS PRO Metal Sheet 300 mm x 500mm, 15 mm Thick
- RS PRO Metal Sheet 300 mm x 500mm, 10 mm Thick
- RS PRO Metal Sheet 300 mm x 500mm, 2.5 in Thick
- RS PRO Metal Sheet 300 mm x 500mm, 1 in Thick
- RS PRO Metal Sheet 300 mm x 500mm, 0.5 in Thick
- RS PRO Metal Sheet 300 mm x 500mm, 50 mm Thick

