RS PRO Metal Sheet 300 mm x 500mm, 2.5 in Thick
- RS Stock No.:
- 783-471
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
MYR12,420.80
FREE delivery for orders over RM 150.00
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR12,420.80 |
*price indicative
- RS Stock No.:
- 783-471
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 300mm | |
| Product Type | Metal Sheet | |
| Material | Aluminium | |
| Width | 500mm | |
| Thickness | 2.5in | |
| Density | 2.77g/cm³ | |
| Hardness | 120 HB | |
| Standards/Approvals | AMS-QQ-A-250/4, AMS4037, ASTM B209 | |
| Colour | Natural | |
| Suitability | Transport Applications | |
| Thermal Conductivity | 121W/mK | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 300mm | ||
Product Type Metal Sheet | ||
Material Aluminium | ||
Width 500mm | ||
Thickness 2.5in | ||
Density 2.77g/cm³ | ||
Hardness 120 HB | ||
Standards/Approvals AMS-QQ-A-250/4, AMS4037, ASTM B209 | ||
Colour Natural | ||
Suitability Transport Applications | ||
Thermal Conductivity 121W/mK | ||
- COO (Country of Origin):
- DE
RS PRO 2.5in Metal Sheet 300mm
The RS PRO Metal Sheet is designed for high-performance applications requiring durability and strength. With a thickness of 2.5 inches and a length of 300 mm, this metal sheet is Ideal for use in demanding environments such as aircraft and automotive industries. Its natural finish and robust tensile strength make it a reliable choice for various industrial applications.
Features and Benefits
Natural Colour: Provides a clean and professional appearance.
Density of 2.77 g/cm³: Ensures lightweight yet strong performance.
Hardness of 120 HB: Offers excellent resistance to wear and deformation.
Tensile Strength of 393 to 483 MPa: Delivers superior strength and durability.
Thermal Conductivity of 121 W/mK: Facilitates efficient heat dissipation.
Density of 2.77 g/cm³: Ensures lightweight yet strong performance.
Hardness of 120 HB: Offers excellent resistance to wear and deformation.
Tensile Strength of 393 to 483 MPa: Delivers superior strength and durability.
Thermal Conductivity of 121 W/mK: Facilitates efficient heat dissipation.
Applications
Aircraft Equipment
Automotive Component
Military Equipment
Transport Applications
Automotive Component
Military Equipment
Transport Applications
Additional Information
Complies with AMS-QQ-A-250/4, AMS4037, ASTM B209 standards.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Metal Sheet 300 mm x 500mm, 12 mm Thick
- RS PRO Metal Sheet 300 mm x 500mm, 2 mm Thick
- RS PRO Metal Sheet 300 mm x 500mm, 25 mm Thick
- RS PRO Metal Sheet 300 mm x 500mm, 1 mm Thick
- RS PRO Metal Sheet 300 mm x 500mm, 20 mm Thick
- RS PRO Metal Sheet 300 mm x 500mm, 15 mm Thick
- RS PRO Metal Sheet 300 mm x 500mm, 1 in Thick
- RS PRO Metal Sheet 300 mm x 500mm, 0.5 in Thick

