RS PRO Metal Sheet 300 mm x 500mm, 2 mm Thick
- RS Stock No.:
- 783-475
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
MYR14,299.58
FREE delivery for orders over RM 150.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR14,299.58 |
*price indicative
- RS Stock No.:
- 783-475
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Metal Sheet | |
| Length | 300mm | |
| Material | Aluminium | |
| Width | 500mm | |
| Thickness | 2mm | |
| Density | 2.77g/cm³ | |
| Hardness | 120 HB | |
| Standards/Approvals | AMS-QQ-A-250/4, AMS4037, ASTM B209 | |
| Colour | Natural | |
| Suitability | Transport Applications | |
| Thermal Conductivity | 121W/mK | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Metal Sheet | ||
Length 300mm | ||
Material Aluminium | ||
Width 500mm | ||
Thickness 2mm | ||
Density 2.77g/cm³ | ||
Hardness 120 HB | ||
Standards/Approvals AMS-QQ-A-250/4, AMS4037, ASTM B209 | ||
Colour Natural | ||
Suitability Transport Applications | ||
Thermal Conductivity 121W/mK | ||
- COO (Country of Origin):
- DE
RS PRO 2.77 g Metal Sheet 300 mm
This RS PRO metal sheet is designed for high-performance applications requiring durability and strength. With a natural finish, it is Ideal for use in demanding environments such as aircraft, automotive, and military equipment. Its robust construction ensures reliability and longevity.
Features and Benefits
Density: 2.77 g provides a lightweight yet strong material.
Hardness: 120 HB ensures resistance to wear and tear.
Tensile Strength: 393 to 483 MPa offers excellent load-bearing capacity.
Thermal Conductivity: 121 W/mK allows for efficient heat dissipation.
Dimensions: 300 mm length and 500 mm width for versatile use.
Thickness: 2-3/4 in provides substantial structural integrity.
Hardness: 120 HB ensures resistance to wear and tear.
Tensile Strength: 393 to 483 MPa offers excellent load-bearing capacity.
Thermal Conductivity: 121 W/mK allows for efficient heat dissipation.
Dimensions: 300 mm length and 500 mm width for versatile use.
Thickness: 2-3/4 in provides substantial structural integrity.
Applications
Aircraft Equipment
Automotive Component
Military Equipment
Transport Applications
Automotive Component
Military Equipment
Transport Applications
Additional Information
Complies with AMS-QQ-A-250/4, AMS4037, ASTM B209 standards.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Metal Sheet 300 mm x 500mm, 2 mm Thick
- RS PRO Metal Sheet 500 mm x 500mm, 2 mm Thick
- RS PRO Metal Sheet 300 mm x 500mm, 12 mm Thick
- RS PRO Metal Sheet 300 mm x 500mm, 25 mm Thick
- RS PRO Metal Sheet 300 mm x 500mm, 1 mm Thick
- RS PRO Metal Sheet 300 mm x 500mm, 20 mm Thick
- RS PRO Metal Sheet 300 mm x 500mm, 16 mm Thick
- RS PRO Metal Sheet 300 mm x 500mm, 3 mm Thick

