RS PRO Metal Sheet 500 mm x 500mm, 2 mm Thick

N

Subtotal (1 unit)*

MYR2,608.37

Add to Basket
Select or type quantity
Temporarily out of stock
  • 6 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,608.37

*price indicative

RS Stock No.:
793-345
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Metal Sheet

Length

500mm

Material

Copper

Width

500mm

Thickness

2mm

Density

8.92g/cm³

Hardness

120 to 220 HV

Standards/Approvals

IACS

Colour

Copper

Tensile Strength

400MPa

Thermal Conductivity

391W/mK

COO (Country of Origin):
FI
The RS Pro Copper sheet is a high-purity, Electrolytic Tough Pitch copper product designed for exceptional electrical and thermal conductivity, suitable for a variety of industrial applications and engineering projects.

Rated at a minimum of 101% IACS for superior conductivity

Thermal conductivity of approximately 391 W/m.K for effective heat dissipation

Extremely malleable for easy shaping and forming without cracking

Naturally resistant to corrosion, developing an appealing protective patina

Excellent for soldering and brazing applications

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy