RS PRO Metal Sheet 500 mm x 500mm, 900 μm Thick
- RS Stock No.:
- 793-341
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
MYR1,311.83
FREE delivery for orders over RM 150.00
In Stock
- Plus 11 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,311.83 |
*price indicative
- RS Stock No.:
- 793-341
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 500mm | |
| Product Type | Metal Sheet | |
| Material | Copper | |
| Width | 500mm | |
| Thickness | 900μm | |
| Density | 8.92g/cm³ | |
| Hardness | 120 to 220 HV | |
| Standards/Approvals | IACS | |
| Colour | Copper | |
| Tensile Strength | 400MPa | |
| Thermal Conductivity | 391W/mK | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 500mm | ||
Product Type Metal Sheet | ||
Material Copper | ||
Width 500mm | ||
Thickness 900μm | ||
Density 8.92g/cm³ | ||
Hardness 120 to 220 HV | ||
Standards/Approvals IACS | ||
Colour Copper | ||
Tensile Strength 400MPa | ||
Thermal Conductivity 391W/mK | ||
- COO (Country of Origin):
- FI
The RS Pro Copper sheet is a high-purity material primarily used for excellent electrical and thermal conductivity in industrial applications. It offers reliable performance for various engineering and architectural needs.
Rated at a minimum of 101% IACS for superior conductivity
Thermal conductivity of approximately 391 W/m.K for effective heat dissipation
Extremely malleable, facilitating easy shaping without cracking
Naturally resistant to corrosion, developing a protective patina over time
Ideal for soldering and brazing with excellent joining characteristics
Related links
- RS PRO Metal Sheet 500 mm x 500mm, 2 mm Thick
- RS PRO Metal Sheet 500 mm x 500mm, 1 mm Thick
- RS PRO Metal Sheet 500 mm x 500mm, 1.2 mm Thick
- RS PRO Metal Sheet 500 mm x 500mm, 0.55 mm Thick
- RS PRO Metal Sheet 500 mm x 500mm, 0.6 mm Thick
- RS PRO Metal Sheet 500 mm x 500mm, 0.7 mm Thick
- RS PRO Metal Sheet 500 mm x 300mm, 3 mm Thick
- RS PRO Metal Sheet 500 mm x 300mm, 4 mm Thick

