ABB, T7D, 1SDA06 Molded Case Circuit Breaker 3-Pole 1.6kA, Breaking Capacity 1.6 kA, Fixed
- RS Stock No.:
- 237-6002
- Mfr. Part No.:
- 1SDA062040R1 T7D 1600A FF
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR18,157.79
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR18,157.79 |
*price indicative
- RS Stock No.:
- 237-6002
- Mfr. Part No.:
- 1SDA062040R1 T7D 1600A FF
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Range | T7D | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 1SDA06 | |
| Number of Poles | 3 | |
| Current Rating | 1.6kA | |
| Breaking Capacity | 1.6kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Rated DC Voltage | 750V dc | |
| Terminal Type | Fixed | |
| Width | 210mm | |
| Depth | 154mm | |
| Height | 268mm | |
| Standards/Approvals | CE, IEC, RoHS | |
| Reset Actuator Type | Lever | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Range T7D | ||
Product Type Molded Case Circuit Breaker | ||
Series 1SDA06 | ||
Number of Poles 3 | ||
Current Rating 1.6kA | ||
Breaking Capacity 1.6kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Rated DC Voltage 750V dc | ||
Terminal Type Fixed | ||
Width 210mm | ||
Depth 154mm | ||
Height 268mm | ||
Standards/Approvals CE, IEC, RoHS | ||
Reset Actuator Type Lever | ||
- COO (Country of Origin):
- IT
The ABB fixed three-pole switch-disconnector T7D 1600 has front terminals and lever operating mechanism. It has 690 Vac and 750 V dc rated operational voltage.
Short-circuit performance level: D
Conform to IEC 60947
Related links
- ABB 1SDA06 Molded Case Circuit Breaker 3-Pole 1600A Fixed
- ABB 1SDA06 Molded Case Circuit Breaker 4-Pole 1600A Fixed
- ABB 1SDA06 Molded Case Circuit Breaker 4-Pole 1600A Fixed
- ABB 1SDA06 Molded Case Circuit Breaker 3-Pole 1600A Fixed
- ABB 1SDA06 Molded Case Circuit Breaker 3-Pole 1250A Fixed
- ABB T7S Molded Case Circuit Breaker 3-Pole 1600A Fixed
- ABB 1SDA10 Molded Case Circuit Breaker 4-Pole 1600A Fixed
- ABB 1SDA06 Molded Case Circuit Breaker 4-Pole 160A Fixed