ABB, Tmax, 1SDA06 Molded Case Circuit Breaker 3-Pole 1.6kA, Breaking Capacity 1.6 kA, Fixed
- RS Stock No.:
- 237-6003
- Mfr. Part No.:
- 1SDA062044R1 X1-T7 W FP HR-HR
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR12,229.21
FREE delivery for orders over RM 150.00
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR12,229.21 |
*price indicative
- RS Stock No.:
- 237-6003
- Mfr. Part No.:
- 1SDA062044R1 X1-T7 W FP HR-HR
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Molded Case Circuit Breaker | |
| Range | Tmax | |
| Series | 1SDA06 | |
| Number of Poles | 3 | |
| Current Rating | 1.6kA | |
| Breaking Capacity | 1.6kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Horizontal | |
| Height | 343mm | |
| Width | 278mm | |
| Standards/Approvals | RoHS, CE, IEC | |
| Depth | 251mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Molded Case Circuit Breaker | ||
Range Tmax | ||
Series 1SDA06 | ||
Number of Poles 3 | ||
Current Rating 1.6kA | ||
Breaking Capacity 1.6kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Horizontal | ||
Height 343mm | ||
Width 278mm | ||
Standards/Approvals RoHS, CE, IEC | ||
Depth 251mm | ||
- COO (Country of Origin):
- IT
The ABB Fixed part of circuit breaker Tmax-Emax has 3 poles and has rear horizontal terminals T7-X1.
Rated Operational Voltage:690 V AC
Rated Uninterrupted Current (Iu):1600 A
Related links
- ABB 1SDA06 Molded Case Circuit Breaker 3-Pole 1600A Fixed
- ABB Tmax XT Plug-In Unit for use with XT4
- ABB Tmax XT Plug-In Unit for use with Tmax XT
- ABB Tmax XT Plug-In Unit for use with XT1
- ABB Tmax XT Plug-In Unit for use with XT2
- ABB SACE Emax 2 Fixed Part for use with Circuit Breaker
- ABB 1SDA10 Molded Case Circuit Breaker 4-Pole 1600A Fixed
- ABB Tmax Adapter for use with Tmax T