ABB Tmax XT Plug In Unit for use with Tmax XT
- RS Stock No.:
- 236-6639
- Mfr. Part No.:
- 1SDA068191R1 XT2 P FP HR
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR1,758.20
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,758.20 |
*price indicative
- RS Stock No.:
- 236-6639
- Mfr. Part No.:
- 1SDA068191R1 XT2 P FP HR
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Plug In Unit | |
| For Use With | Tmax XT | |
| Range | Tmax XT | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Plug In Unit | ||
For Use With Tmax XT | ||
Range Tmax XT | ||
- COO (Country of Origin):
- IT
The ABB fixed part of plug-in (P) for 4 pole circuit-breaker has extended front terminals XT2. It has 690 V AC and 500 V DC rated operational voltage. Rated for uninterrupted 160 A current (Iu).
1000 V rated insulation voltage(Ui)
8 kV rated impulse withstand voltage (Uimp)
8 kV rated impulse withstand voltage (Uimp)
Related links
- ABB Tmax XT Plug In Unit for use with XT2
- ABB Tmax XT Plug In Unit for use with XT1
- ABB Tmax XT Plug In Unit for use with XT4
- ABB Tmax XT Plug In Unit for use with Circuit Breaker
- ABB Tmax XT Conversion Kit for use with Tmax XT
- ABB Fixed Mount
- ABB Tmax XT Connector Plug Socket for use with Circuit Breaker
- ABB Tmax XT Conversion Kit for use with XT4
