ABB, SACE Tmax T, T7S Molded Case Circuit Breaker 3-Pole 1.6kA, Breaking Capacity 30 kA, Fixed
- RS Stock No.:
- 232-0159
- Mfr. Part No.:
- 1SDA062994R1 T7S 1600A PR231-LS/I FF
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR31,295.57
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR31,295.57 |
*price indicative
- RS Stock No.:
- 232-0159
- Mfr. Part No.:
- 1SDA062994R1 T7S 1600A PR231-LS/I FF
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SACE Tmax T | |
| Series | T7S | |
| Number of Poles | 3 | |
| Current Rating | 1.6kA | |
| Breaking Capacity | 30kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Width | 210mm | |
| Standards/Approvals | IEC | |
| Height | 268mm | |
| Depth | 154mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Molded Case Circuit Breaker | ||
Range SACE Tmax T | ||
Series T7S | ||
Number of Poles 3 | ||
Current Rating 1.6kA | ||
Breaking Capacity 30kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Width 210mm | ||
Standards/Approvals IEC | ||
Height 268mm | ||
Depth 154mm | ||
- COO (Country of Origin):
- IT
ABB T7S Series Molded Case Circuit Breaker, 1.6kA Current Rating, 85kA Breaking Capacity - 1SDA062994R1 T7S 1600A PR231-LS/I FF
This MCCB moulded case circuit breaker is designed for robust performance in electrical systems. With three poles and a current rating of 1.6 kA, it effectively manages circuit protection under various conditions. The product features a compact design, with dimensions measuring 210mm in width, 154mm in depth, and 154mm in height, making it suitable for fixed mounting in tight spaces.
Features & Benefits
• Supports a breaking capacity of 85kA for safe operation
• Type S tripping characteristics ensure reliable protection
• Toggle switch reset actuator simplifies operation and resets
• Fixed mounting style allows stable installation in various setups
• Designed for 690V rated AC applications for high voltage reliability
• High electrical durability of up to 2000 cycles enhances longevity
Applications
• Used for protection in industrial installations
• Suitable for integration into electrical distribution boards
• Ideal for motor control and automation systems
• Commonly employed in generator and transformer
• Effective for use in emergency and backup power systems
What are the key advantages of the three-pole design?
The three-pole design allows for balanced load distribution across phases, ensuring reliable operation and enhanced safety in circuit protection. This configuration is essential for applications requiring simultaneous protection of three-phase systems.
How does the 85kA breaking capacity contribute to circuit safety?
The 85kA breaking capacity equips the circuit breaker to handle high fault currents effectively, minimising the risk of equipment damage and ensuring safe system operation even during fault conditions.
What is the significance of Type S tripping characteristics?
Type S tripping characteristics provide a selective tripping mechanism that prevents unnecessary interruptions in the power supply, allowing downstream devices to remain operational while protecting the main circuit from overloads.
What maintenance is required for optimal performance?
Regular inspections for signs of wear or damage are recommended, along with periodic testing of the reset actuator. This ensures the device remains functional and responsive in fault situations.
Can this circuit breaker be installed in outdoor environments?
The product is best suited for indoor applications, as it may not be designed to withstand extreme weather conditions. Proper housing or enclosure is advised to maintain performance and safety.
Related links
- ABB T7S Molded Case Circuit Breaker 3-Pole 1000A Fixed
- ABB T7S Molded Case Circuit Breaker 3-Pole 1250A Fixed
- ABB 1SDA06 Molded Case Circuit Breaker 4-Pole 1600A Fixed
- ABB 1SDA06 Molded Case Circuit Breaker 3-Pole 1600A Fixed
- ABB 1SDA06 Molded Case Circuit Breaker 4-Pole 1000A Fixed
- ABB T6N Molded Case Circuit Breaker 3-Pole 800A Fixed
- ABB T6S Molded Case Circuit Breaker 3-Pole 800A Fixed
- ABB T6S Molded Case Circuit Breaker 4-Pole 800A Fixed