ABB, SACE Tmax T, T6S Molded Case Circuit Breaker 3-Pole 800A, Breaking Capacity 16.5 kA, Fixed
- RS Stock No.:
- 232-0136
- Mfr. Part No.:
- 1SDA060278R1 T6S800 FF PR221-LS/I 800A
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR15,596.42
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR15,596.42 |
*price indicative
- RS Stock No.:
- 232-0136
- Mfr. Part No.:
- 1SDA060278R1 T6S800 FF PR221-LS/I 800A
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Range | SACE Tmax T | |
| Product Type | Molded Case Circuit Breaker | |
| Series | T6S | |
| Number of Poles | 3 | |
| Current Rating | 800A | |
| Breaking Capacity | 16.5kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Width | 210mm | |
| Standards/Approvals | IEC | |
| Height | 268mm | |
| Depth | 103.5mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Range SACE Tmax T | ||
Product Type Molded Case Circuit Breaker | ||
Series T6S | ||
Number of Poles 3 | ||
Current Rating 800A | ||
Breaking Capacity 16.5kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Width 210mm | ||
Standards/Approvals IEC | ||
Height 268mm | ||
Depth 103.5mm | ||
- COO (Country of Origin):
- IT
The ABB moulded case circuit breaker has 3 pole and 800 A rated current. The sizes T4, T5 and T6 have the same depth, which simplifies their installation in switchgear compartments, and a standardized and unified range of accessories.
Best performance per size ratio
IEC Standard
Related links
- ABB T6S Molded Case Circuit Breaker 4-Pole 800A Fixed
- ABB T6N Molded Case Circuit Breaker 4-Pole 800A Fixed
- ABB T6N Molded Case Circuit Breaker 3-Pole 800A Fixed
- ABB T6N Molded Case Circuit Breaker 4-Pole 630A Fixed
- ABB T6N Molded Case Circuit Breaker 3-Pole 630A Fixed
- ABB 1SDA06 Molded Case Circuit Breaker 3-Pole 800A Fixed
- ABB T5S Molded Case Circuit Breaker 3-Pole 630A Fixed
- ABB T5N Molded Case Circuit Breaker 3-Pole 630A Fixed