ABB, SACE Tmax T, T6N Molded Case Circuit Breaker 4-Pole 800A, Breaking Capacity 15 kA, Fixed
- RS Stock No.:
- 232-0135
- Mfr. Part No.:
- 1SDA060273R1 T6N800 FF PR221-LS/I 800A
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR18,748.13
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR18,748.13 |
*price indicative
- RS Stock No.:
- 232-0135
- Mfr. Part No.:
- 1SDA060273R1 T6N800 FF PR221-LS/I 800A
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SACE Tmax T | |
| Series | T6N | |
| Number of Poles | 4 | |
| Current Rating | 800A | |
| Breaking Capacity | 15kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Standards/Approvals | IEC | |
| Width | 280mm | |
| Depth | 103.5mm | |
| Height | 268mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Molded Case Circuit Breaker | ||
Range SACE Tmax T | ||
Series T6N | ||
Number of Poles 4 | ||
Current Rating 800A | ||
Breaking Capacity 15kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Standards/Approvals IEC | ||
Width 280mm | ||
Depth 103.5mm | ||
Height 268mm | ||
- COO (Country of Origin):
- IT
The ABB moulded case circuit breaker has 4 pole and 800 A rated current. The SACE Tmax T is complete range of electronic trip units is suitable for various protection levels and allows even the selectivity values to be enhanced thanks to the early fault detection function and the prevention algorithm.
Best performance per size ratio
IEC Standard
Related links
- ABB T6N Molded Case Circuit Breaker 3-Pole 800A Fixed
- ABB T6S Molded Case Circuit Breaker 3-Pole 800A Fixed
- ABB T6S Molded Case Circuit Breaker 4-Pole 800A Fixed
- ABB T6N Molded Case Circuit Breaker 4-Pole 800A Fixed
- ABB T6N Molded Case Circuit Breaker 3-Pole 630A Fixed
- ABB T6N Molded Case Circuit Breaker 4-Pole 630A Fixed
- ABB T5S Molded Case Circuit Breaker 3-Pole 630A Fixed
- ABB T5N Molded Case Circuit Breaker 3-Pole 630A Fixed