ABB, SACE Tmax T, T6N Molded Case Circuit Breaker 4-Pole 800A, Breaking Capacity 15 kA, Fixed
- RS Stock No.:
- 232-0130
- Mfr. Part No.:
- 1SDA060222R1 T6N800 FF TMA 800A
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR17,850.54
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR17,850.54 |
*price indicative
- RS Stock No.:
- 232-0130
- Mfr. Part No.:
- 1SDA060222R1 T6N800 FF TMA 800A
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Range | SACE Tmax T | |
| Product Type | Molded Case Circuit Breaker | |
| Series | T6N | |
| Number of Poles | 4 | |
| Current Rating | 800A | |
| Breaking Capacity | 15kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Rated DC Voltage | 750V dc | |
| Terminal Type | Screw | |
| Width | 280mm | |
| Standards/Approvals | IEC | |
| Depth | 103.5mm | |
| Height | 268mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Range SACE Tmax T | ||
Product Type Molded Case Circuit Breaker | ||
Series T6N | ||
Number of Poles 4 | ||
Current Rating 800A | ||
Breaking Capacity 15kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Rated DC Voltage 750V dc | ||
Terminal Type Screw | ||
Width 280mm | ||
Standards/Approvals IEC | ||
Depth 103.5mm | ||
Height 268mm | ||
- COO (Country of Origin):
- IT
The ABB moulded case circuit breaker has 4 pole and 800 A rated current. The SACE Tmax T is complete range of electronic trip units is suitable for various protection levels and allows even the selectivity values to be enhanced thanks to the early fault detection function and the prevention algorithm.
Best performance per size ratio
IEC Standard
Related links
- ABB T6N Molded Case Circuit Breaker 3-Pole 800A Fixed
- ABB T6N Molded Case Circuit Breaker 4-Pole 800A Fixed
- ABB T6N Molded Case Circuit Breaker 4-Pole 630A Fixed
- ABB T6N Molded Case Circuit Breaker 3-Pole 630A Fixed
- ABB T6N Molded Case Circuit Breaker 4-Pole 800A Fixed
- ABB T6N Molded Case Circuit Breaker 3-Pole 630A Fixed
- ABB T5N Molded Case Circuit Breaker 3-Pole 400A Fixed
- ABB T5N Molded Case Circuit Breaker 3-Pole 320A Fixed