ABB, SACE Tmax T, T6N Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 20 kA, Fixed
- RS Stock No.:
- 232-0127
- Mfr. Part No.:
- 1SDA060202R1 T6N630 FF TMA 630A
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR12,118.98
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR12,118.98 |
*price indicative
- RS Stock No.:
- 232-0127
- Mfr. Part No.:
- 1SDA060202R1 T6N630 FF TMA 630A
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SACE Tmax T | |
| Series | T6N | |
| Number of Poles | 3 | |
| Current Rating | 630A | |
| Breaking Capacity | 20kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Rated DC Voltage | 750V dc | |
| Terminal Type | Screw | |
| Width | 210mm | |
| Height | 268mm | |
| Depth | 103.5mm | |
| Standards/Approvals | IEC | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Molded Case Circuit Breaker | ||
Range SACE Tmax T | ||
Series T6N | ||
Number of Poles 3 | ||
Current Rating 630A | ||
Breaking Capacity 20kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Rated DC Voltage 750V dc | ||
Terminal Type Screw | ||
Width 210mm | ||
Height 268mm | ||
Depth 103.5mm | ||
Standards/Approvals IEC | ||
- COO (Country of Origin):
- IT
The ABB moulded case circuit breaker has 3 pole and 630 A rated current. The SACE Tmax T is complete range of electronic trip units is suitable for various protection levels and allows even the selectivity values to be enhanced thanks to the early fault detection function and the prevention algorithm.
Best performance per size ratio
IEC Standard
Related links
- ABB T6N Molded Case Circuit Breaker 4-Pole 630A Fixed
- ABB T6N Molded Case Circuit Breaker 3-Pole 630A Fixed
- ABB T6N Molded Case Circuit Breaker 4-Pole 800A Fixed
- ABB T6N Molded Case Circuit Breaker 3-Pole 800A Fixed
- ABB T5N Molded Case Circuit Breaker 3-Pole 320A Fixed
- ABB T5N Molded Case Circuit Breaker 4-Pole 400A Fixed
- ABB T5N Molded Case Circuit Breaker 3-Pole 500A Fixed
- ABB T5N Molded Case Circuit Breaker 4-Pole 630A Fixed