ABB, SACE Tmax T, T6N Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 15 kA, Fixed

Subtotal (1 unit)*

MYR14,855.78

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR14,855.78

*price indicative

RS Stock No.:
232-0133
Mfr. Part No.:
1SDA060231R1 T6N630 FF PR221-LS/I 630A
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Range

SACE Tmax T

Product Type

Molded Case Circuit Breaker

Series

T6N

Number of Poles

4

Current Rating

630A

Breaking Capacity

15kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Terminal Type

Screw

Standards/Approvals

IEC

Width

280mm

Depth

103.5mm

Height

268mm

COO (Country of Origin):
IT
The ABB moulded case circuit breaker has 4 pole and 630 A rated current. The SACE Tmax T is complete range of electronic trip units is suitable for various protection levels and allows even the selectivity values ​​to be enhanced thanks to the early fault detection function and the prevention algorithm.

Best performance per size ratio

IEC Standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy