ABB, T7S, 1SDA06 Molded Case Circuit Breaker 4-Pole 1.6kA, Breaking Capacity 85 kA, Fixed

Subtotal (1 unit)*

MYR34,977.60

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR34,977.60

*price indicative

RS Stock No.:
237-6024
Mfr. Part No.:
1SDA063002R1 T7S 1600A PR231-LS/I FF
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Molded Case Circuit Breaker

Range

T7S

Series

1SDA06

Number of Poles

4

Current Rating

1.6kA

Breaking Capacity

85kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Terminal Type

Fixed

Width

280mm

Standards/Approvals

CE, IEC, RoHS

Depth

154mm

Height

268mm

Tripping Mechanism

Solid State

Reset Actuator Type

Lever

COO (Country of Origin):
IT
The ABB fixed four-pole moulded case circuit breaker has front terminals and lever operating mechanism. This circuit breaker is rated for 690 V AC voltage and 1600 A operation. It provide 60 cycles per hour electrical durability.

Release: PR231/P-LS/I

8 kV rated impulse withstand voltage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy