ABB, Tmax, 1SDA06 Molded Case Circuit Breaker 3-Pole 1.25kA, Breaking Capacity 1.25 kA, Fixed
- RS Stock No.:
- 237-6001
- Mfr. Part No.:
- 1SDA062038R1 T7D-M 1250A FF
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR17,041.71
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR17,041.71 |
*price indicative
- RS Stock No.:
- 237-6001
- Mfr. Part No.:
- 1SDA062038R1 T7D-M 1250A FF
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Molded Case Circuit Breaker | |
| Range | Tmax | |
| Series | 1SDA06 | |
| Number of Poles | 3 | |
| Current Rating | 1.25kA | |
| Breaking Capacity | 1.25kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Rated DC Voltage | 750V dc | |
| Terminal Type | Fixed | |
| Width | 210mm | |
| Depth | 178mm | |
| Height | 268mm | |
| Standards/Approvals | CE, IEC, RoHS | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Molded Case Circuit Breaker | ||
Range Tmax | ||
Series 1SDA06 | ||
Number of Poles 3 | ||
Current Rating 1.25kA | ||
Breaking Capacity 1.25kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Rated DC Voltage 750V dc | ||
Terminal Type Fixed | ||
Width 210mm | ||
Depth 178mm | ||
Height 268mm | ||
Standards/Approvals CE, IEC, RoHS | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- IT
The ABB Switch disconnect or Tmax T7D comes with 3 poles. It has front terminals and stored energy operating mechanism. It comes with rated uninterrupted current of 1250A.
Power Loss: at Rated Operating Conditions per Pole 47 W
Rated Operational Voltage:690 V AC, 750 V DC
Suitable For:T7M
Terminal Connection Type: Fixed Circuit-Breakers, Front
Related links
- ABB 1SDA06 Molded Case Circuit Breaker 4-Pole 1250A Fixed
- ABB 1SDA06 Molded Case Circuit Breaker 3-Pole 1250A Fixed
- ABB T7S Molded Case Circuit Breaker 3-Pole 1250A Fixed
- ABB 1SDA06 Molded Case Circuit Breaker 4-Pole 800A Fixed
- ABB 1SDA06 Molded Case Circuit Breaker 3-Pole 800A Fixed
- ABB 1SDA06 Molded Case Circuit Breaker 4-Pole 1000A Fixed
- ABB 1SDA06 Molded Case Circuit Breaker 3-Pole 400A Fixed
- ABB Tmax T7S 1250 Miniature Circuit Breaker 1250A 30 kA Breaking Capacity