RS Better World

ABB, SACE Tmax XT, XT3N Molded Case Circuit Breaker 4-Pole 160A, Breaking Capacity 3.75 kA, Fixed

Subtotal (1 unit)*

MYR5,588.32

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR5,588.32

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
232-0267
Mfr. Part No.:
1SDA068068R1 XT3N 250 TMD 160A FF
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Range

SACE Tmax XT

Product Type

Molded Case Circuit Breaker

Series

XT3N

Number of Poles

4

Current Rating

160A

Breaking Capacity

3.75kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Rated DC Voltage

500V dc

Terminal Type

Screw

Depth

70mm

Width

105mm

Standards/Approvals

IEC

Height

150mm

Better World Claim

Designed for Disassembly

Better World Product

Yes

Break Time

Instantaneous

COO (Country of Origin):
IT
The ABB moulded case circuit breaker has 4 pole and 160 A rated current. The safety and efficiency in a (critical) working environment are inextricably linked to a properly functioning and reliable electrical installation. Circuit breakers are indispensable safeguards. In an increasingly digital world, high demands are made on the connectivity of the switches.

Excellent insulation properties

High short circuit capacity

Improved impact and vibration resistance

Integrated connectivity function

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy