RS Better World
ABB, SACE Tmax XT, XT3N Molded Case Circuit Breaker 3-Pole 100A, Breaking Capacity 3.75 kA, Fixed
- RS Stock No.:
- 232-0265
- Mfr. Part No.:
- 1SDA068055R1 XT3N 250 TMD 100A FF
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR2,810.30
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,810.30 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 232-0265
- Mfr. Part No.:
- 1SDA068055R1 XT3N 250 TMD 100A FF
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SACE Tmax XT | |
| Series | XT3N | |
| Number of Poles | 3 | |
| Current Rating | 100A | |
| Breaking Capacity | 3.75kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Rated DC Voltage | 500V dc | |
| Terminal Type | Bolt | |
| Depth | 70mm | |
| Height | 150mm | |
| Width | 105mm | |
| Standards/Approvals | IEC | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Break Time | Instantaneous | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Molded Case Circuit Breaker | ||
Range SACE Tmax XT | ||
Series XT3N | ||
Number of Poles 3 | ||
Current Rating 100A | ||
Breaking Capacity 3.75kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Rated DC Voltage 500V dc | ||
Terminal Type Bolt | ||
Depth 70mm | ||
Height 150mm | ||
Width 105mm | ||
Standards/Approvals IEC | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Break Time Instantaneous | ||
- COO (Country of Origin):
- IT
ABB XT3N Series Molded Case Circuit Breaker, 100A Current Rating, 690V AC Rated AC Voltage - 1SDA068055R1 XT3N 250 TMD 100A FF
This moulded case circuit-breaker is a three-pole device designed to protect electrical installations in industrial and commercial systems. It operates as a fixed-mounted protection unit for use on AC and DC networks, providing Rapid interruption of fault currents and integration into switchgear assemblies where a compact, bolt-terminated solution is required.
Features and Benefits:
• 100 A rating offers consistent conductor protection and load management
• 690V AC capability supports high-voltage industrial supplies
• 500V DC rating enables use on DC control and drive circuits
• 3.75 kA breaking capacity limits fault energy and equipment stress
• Bolt-style terminals ensure secure mechanical and electrical connections
• Instantaneous trip characteristic provides Rapid fault isolation
• 690V AC capability supports high-voltage industrial supplies
• 500V DC rating enables use on DC control and drive circuits
• 3.75 kA breaking capacity limits fault energy and equipment stress
• Bolt-style terminals ensure secure mechanical and electrical connections
• Instantaneous trip characteristic provides Rapid fault isolation
Applications
• Suitable for protecting three-phase motor feeders in automation panels
• Ideal for use in industrial distribution boards with high-voltage loads
• Used for DC supply protection in traction or drive systems
• Can be used for retrofit replacements in existing MCCB installations
• Ideal for use in industrial distribution boards with high-voltage loads
• Used for DC supply protection in traction or drive systems
• Can be used for retrofit replacements in existing MCCB installations
What mounting arrangement does it require for installation?
It is designed for a fixed mounting configuration and must be secured to a panel or enclosure capable of supporting its weight and Terminal clearances.
Which approval standard governs its fundamental performance?
Its performance is specified to meet internationally recognised IEC test criteria for circuit-breaker function and interruption.
How are conductors connected to the device terminals?
Conductors are fastened using bolt terminals that provide a clamped electrical connection suitable for lugs or cable ends.
Does the device include any eco-design consideration?
It has been developed with an approach that facilitates disassembly to support end-of-life component separation and recycling.
Related links
- ABB XT3N Molded Case Circuit Breaker 4-Pole 160A Fixed
- ABB XT3N Molded Case Circuit Breaker 3-Pole 160A Fixed
- ABB XT3N Molded Case Circuit Breaker 4-Pole 200A Fixed
- ABB XT3N Molded Case Circuit Breaker 4-Pole 250A Fixed
- ABB Tmax XT Molded Case Circuit Breaker 4-Pole 100A Fixed
- ABB XT1C Molded Case Circuit Breaker 3-Pole 100A Fixed
- ABB XT1B Molded Case Circuit Breaker 4-Pole 100A Fixed
- ABB XT1N Molded Case Circuit Breaker 4-Pole 100A Fixed