RS Better World
ABB, SACE Tmax XT, XT3N Molded Case Circuit Breaker 4-Pole 200A, Breaking Capacity 3.75 kA, Fixed
- RS Stock No.:
- 232-0268
- Mfr. Part No.:
- 1SDA068069R1 XT3N 250 TMD 200A FF
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR6,274.37
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR6,274.37 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 232-0268
- Mfr. Part No.:
- 1SDA068069R1 XT3N 250 TMD 200A FF
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SACE Tmax XT | |
| Series | XT3N | |
| Number of Poles | 4 | |
| Current Rating | 200A | |
| Breaking Capacity | 3.75kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Rated DC Voltage | 500V dc | |
| Terminal Type | Bolt | |
| Standards/Approvals | IEC | |
| Height | 150mm | |
| Width | 140mm | |
| Depth | 70mm | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Break Time | Instantaneous | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Molded Case Circuit Breaker | ||
Range SACE Tmax XT | ||
Series XT3N | ||
Number of Poles 4 | ||
Current Rating 200A | ||
Breaking Capacity 3.75kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Rated DC Voltage 500V dc | ||
Terminal Type Bolt | ||
Standards/Approvals IEC | ||
Height 150mm | ||
Width 140mm | ||
Depth 70mm | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Break Time Instantaneous | ||
- COO (Country of Origin):
- IT
ABB XT3N Series Molded Case Circuit Breaker, 200A Current Rating, 690V AC Rated AC Voltage - 1SDA068069R1 XT3N 250 TMD 200A FF
This moulded-case circuit breaker provides overcurrent protection and instantaneous interruption for four-pole power systems in industrial and automation environments. Designed for fixed mounting with bolt terminals, it is intended for installations requiring high interrupting capability and both AC and DC operation.
Features and Benefits:
• Rated for 200 A continuous use enabling stable load protection
• Interrupts up to 3.75 kA to limit fault energy and damage
• Operates at 690V AC and 500V DC for mixed-voltage systems
• Instantaneous trip characteristic for Rapid fault clearance
• IEC-approved design for standardised compatibility
• Constructed for disassembly to support end-of-life handling
• Interrupts up to 3.75 kA to limit fault energy and damage
• Operates at 690V AC and 500V DC for mixed-voltage systems
• Instantaneous trip characteristic for Rapid fault clearance
• IEC-approved design for standardised compatibility
• Constructed for disassembly to support end-of-life handling
Applications
• Suitable for distribution panels in manufacturing plants
• Ideal for motor and drive protection in automation lines
• Used with DC supply circuits where 500V isolation is required
• Can be used for multipole protection in industrial switchboards
• Ideal for motor and drive protection in automation lines
• Used with DC supply circuits where 500V isolation is required
• Can be used for multipole protection in industrial switchboards
What mounting arrangement is required for installation?
It is intended for fixed mounting and requires secure panel attachment compatible with bolt-type Terminal connections.
Which Terminal method is used for electrical connection?
Termination is via bolt terminals designed to accept suitably rated conductors and torque settings for secure contact.
How does it perform across AC and DC networks?
The device is specified for operation up to 690V AC and up to 500V DC, allowing use in both alternating and direct current circuits.
What physical profile should be allowed for panel layout?
The unit occupies a width of 140 mm, a depth of 70mm and a height of 150mm for cabinet spacing considerations.
Related links
- ABB XT3N Molded Case Circuit Breaker 3-Pole 160A Fixed
- ABB XT3N Molded Case Circuit Breaker 4-Pole 160A Fixed
- ABB XT3N Molded Case Circuit Breaker 4-Pole 250A Fixed
- ABB XT3N Molded Case Circuit Breaker 3-Pole 100A Fixed
- ABB XT3S Molded Case Circuit Breaker 3-Pole 200A Fixed
- ABB Breaking Capacity 27 kA
- ABB XT3N Molded Case Circuit Breaker 3-Pole 200A Fixed
- ABB XT3N Molded Case Circuit Breaker 3-Pole 150A Fixed