ABB, SACE Tmax XT, XT1C Molded Case Circuit Breaker 3-Pole 160A, Breaking Capacity 4 kA, Fixed
- RS Stock No.:
- 232-0252
- Mfr. Part No.:
- 1SDA067399R1 XT1C 160 TMD 160A FF
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR2,670.65
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,670.65 |
*price indicative
- RS Stock No.:
- 232-0252
- Mfr. Part No.:
- 1SDA067399R1 XT1C 160 TMD 160A FF
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SACE Tmax XT | |
| Series | XT1C | |
| Number of Poles | 3 | |
| Current Rating | 160A | |
| Breaking Capacity | 4kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Rated DC Voltage | 500V dc | |
| Terminal Type | Screw | |
| Standards/Approvals | IEC | |
| Width | 130mm | |
| Depth | 70mm | |
| Height | 70mm | |
| Break Time | Instantaneous | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Molded Case Circuit Breaker | ||
Range SACE Tmax XT | ||
Series XT1C | ||
Number of Poles 3 | ||
Current Rating 160A | ||
Breaking Capacity 4kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Rated DC Voltage 500V dc | ||
Terminal Type Screw | ||
Standards/Approvals IEC | ||
Width 130mm | ||
Depth 70mm | ||
Height 70mm | ||
Break Time Instantaneous | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- IT
ABB XT1C Series MCCB Moulded Case Circuit Breaker, 160A, 3 Poles - 1SDA067399R1 XT1C 160 TMD 160A FF
The ABB MCCB Moulded Case circuit breaker is a high-quality circuit breaker designed for use in automation, electronics, electrical, and mechanical industries. With a current rating of 160A, this circuit breaker offers reliable protection for your electrical systems. This MCCB is part of the SACE Tmax XT1C series from ABB, ensuring superior performance and durability.
Features & Benefits
• Fixed mounting style for easy installation
• 3 Poles configuration for enhanced efficiency
• Thermal-Magnetic Release Type for precise protection
• Suitable for AC and DC circuits for versatile use
• Rated Voltage up to 690V for wide compatibility
Applications
• Ideal for use in automation systems for circuit protection
• Perfect for electrical control panels in electronics industries
• Suitable for use in power distribution networks
• Essential for safeguarding Electrical equipment in mechanical setups
Can the MCCB be used in both AC and DC circuits?
Yes, it is designed to work seamlessly in both AC and DC circuits, providing versatile protection for a wide range of applications.
Will the MCCB fit into standard electrical control panels?
Yes, the MCCB is designed to be easily mounted in standard electrical control panels, making it convenient for installation and maintenance.
Is the MCCB suitable for use in power distribution networks?
Yes, the MCCB is a reliable choice for power distribution networks, offering high-performance protection for electrical systems with a current rating of 160A.
Related links
- ABB XT1C Molded Case Circuit Breaker 4-Pole 160A Fixed
- ABB XT1C Molded Case Circuit Breaker 3-Pole 63A Fixed
- ABB XT1C Molded Case Circuit Breaker 3-Pole 80A Fixed
- ABB XT1C Molded Case Circuit Breaker 3-Pole 25A Fixed
- ABB XT1C Molded Case Circuit Breaker 3-Pole 40A Fixed
- ABB XT1C Molded Case Circuit Breaker 3-Pole 125A Fixed
- ABB XT1C Molded Case Circuit Breaker 3-Pole 100A Fixed
- ABB XT1C Molded Case Circuit Breaker 3-Pole 50A Fixed