ABB, SACE Tmax XT, XT1C Molded Case Circuit Breaker 3-Pole 80A, Breaking Capacity 4 kA, Fixed

Subtotal (1 unit)*

MYR1,882.62

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,882.62

*price indicative

RS Stock No.:
232-0248
Mfr. Part No.:
1SDA067396R1 XT1C 160 TMD 80A FF
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Range

SACE Tmax XT

Product Type

Molded Case Circuit Breaker

Series

XT1C

Number of Poles

3

Current Rating

80A

Breaking Capacity

4kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Rated DC Voltage

500V dc

Terminal Type

Screw

Width

76.2mm

Standards/Approvals

IEC

Depth

70mm

Height

130mm

Break Time

Instantaneous

COO (Country of Origin):
IT

ABB XT1C Series Molded Case Circuit Breaker, 80A Current Rating, 40kA Breaking Capacity - 1SDA067396R1 XT1C 160 TMD 80A FF


This MCCB Moulded Case Circuit Breaker is a crucial component in electrical safety, designed to provide robust protection in various applications. It features a compact size with dimensions of 70mm in length, 76.2mm in width, and 70mm in depth, ensuring ease of installation in fixed mounting setups. With a current rating of 80A and a significant breaking capacity of 40kA at 690V, it effectively prevents overloads and short circuits.

Features & Benefits


• Provides not only circuit protection but also enhances system reliability

• Equipped with Type C tripping characteristics for better response to overloads

• Toggle switch reset mechanism simplifies manual resetting after tripping

• Bolt terminal contact type ensures secure and stable connections

• Suitable for three-phase applications with its 3 pole configuration

• Fixed mounting style enables straightforward installation and maintenance

Applications


• Ideal for industrial automation systems requiring reliable circuit protection

• Suitable for electrical panels in commercial properties

• Used in motor control to prevent overload damage

• Commonly found in power distribution networks requiring high capacity

• Effective in protecting sensitive equipment within mechanical industries

What current rating does this circuit breaker support?


The circuit breaker supports a current rating of 80A, suitable for various electrical applications.

How does the Type C tripping characteristic enhance safety?


The Type C characteristic is designed for circuits with high inrush currents, providing timely protection for equipment during overload while avoiding nuisance tripping.

What type of terminals are used in this product?


It features bolt terminal contacts, which ensure reliable connections, making it ideal for permanent installations.

How does the toggle switch reset feature contribute to usability?


The toggle switch allows for quick and easy manual resetting after a trip, improving efficiency and reducing downtime.

Can it handle short circuit conditions effectively?


Yes, with a breaking capacity of 40kA, it offers high handling capability during short circuit conditions, ensuring safety and reliability.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy