ABB, SACE Tmax XT, XT1C Molded Case Circuit Breaker 3-Pole 63A, Breaking Capacity 4 kA, Fixed

Subtotal (1 unit)*

MYR1,763.34

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,763.34

*price indicative

RS Stock No.:
232-0247
Mfr. Part No.:
1SDA067395R1 XT1C 160 TMD 63A FF
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Molded Case Circuit Breaker

Range

SACE Tmax XT

Series

XT1C

Number of Poles

3

Current Rating

63A

Breaking Capacity

4kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Rated DC Voltage

500V dc

Terminal Type

Screw

Height

130mm

Depth

70mm

Standards/Approvals

IEC

Width

76.2mm

Break Time

Instantaneous

COO (Country of Origin):
IT
The ABB moulded case circuit breaker has 3 pole and 63 A current. The safety and efficiency in a (critical) working environment are inextricably linked to a properly functioning and reliable electrical installation. Circuit breakers are indispensable safeguards. In an increasingly digital world, high demands are made on the connectivity of the switches.

Excellent insulation properties

High short circuit capacity

Improved impact and vibration resistance

Integrated connectivity function

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy