ABB, SACE Tmax XT, XT1C Molded Case Circuit Breaker 3-Pole 50A, Breaking Capacity 40 kA, Fixed
- RS Stock No.:
- 232-0246
- Mfr. Part No.:
- 1SDA067394R1 XT1C 160 TMD 50A FF
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR1,667.24
FREE delivery for orders over RM 150.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,667.24 |
*price indicative
- RS Stock No.:
- 232-0246
- Mfr. Part No.:
- 1SDA067394R1 XT1C 160 TMD 50A FF
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SACE Tmax XT | |
| Series | XT1C | |
| Number of Poles | 3 | |
| Current Rating | 50A | |
| Breaking Capacity | 40kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Rated DC Voltage | 500V dc | |
| Terminal Type | Screw | |
| Height | 130mm | |
| Width | 76.2mm | |
| Standards/Approvals | IEC | |
| Depth | 130mm | |
| Break Time | Instantaneous | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Molded Case Circuit Breaker | ||
Range SACE Tmax XT | ||
Series XT1C | ||
Number of Poles 3 | ||
Current Rating 50A | ||
Breaking Capacity 40kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Rated DC Voltage 500V dc | ||
Terminal Type Screw | ||
Height 130mm | ||
Width 76.2mm | ||
Standards/Approvals IEC | ||
Depth 130mm | ||
Break Time Instantaneous | ||
- COO (Country of Origin):
- IT
ABB XT1C Series MCCB Molded Case Circuit Breaker, 50A Current Rating, 3 Poles - 1SDA067394R1 XT1C 160 TMD 50A FF
This ABB MCCB is available with a current rating of 50A. Made for efficiency and reliability, this circuit breaker is designed to handle high current loads with ease.
Features & Benefits
• Fixed mounting style for secure installation
• Three poles for comprehensive circuit protection
• Thermomagnetic release technology for precise current management
• Compact dimensions for versatile application
• Durable construction ensures long-term performance
Applications
• Ideal for industrial automation systems
• Can be used for electrical distribution setups
• Suited for mechanical equipment protection
Can it handle high current loads effectively?
Yes, it is designed to handle high current loads efficiently without compromising on performance.
Will it fit in compact spaces?
Yes, its compact dimensions make it suitable for installations with space constraints.
Is it easy to install?
Yes, its fixed mounting style allows for secure and straightforward installation.
Related links
- ABB XT1C Molded Case Circuit Breaker 3-Pole 63A Fixed
- ABB XT1C Molded Case Circuit Breaker 4-Pole 160A Fixed
- ABB XT1C Molded Case Circuit Breaker 3-Pole 160A Fixed
- ABB XT1C Molded Case Circuit Breaker 3-Pole 80A Fixed
- ABB XT1C Molded Case Circuit Breaker 3-Pole 100A Fixed
- ABB XT1C Molded Case Circuit Breaker 3-Pole 25A Fixed
- ABB XT1C Molded Case Circuit Breaker 3-Pole 40A Fixed
- ABB XT1C Molded Case Circuit Breaker 3-Pole 125A Fixed