ABB, SACE Tmax XT, XT1C Molded Case Circuit Breaker 3-Pole 125A, Breaking Capacity 4 kA, Fixed
- RS Stock No.:
- 232-0251
- Mfr. Part No.:
- 1SDA067398R1 XT1C 160 TMD 125A FF
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR2,206.40
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,206.40 |
*price indicative
- RS Stock No.:
- 232-0251
- Mfr. Part No.:
- 1SDA067398R1 XT1C 160 TMD 125A FF
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SACE Tmax XT | |
| Series | XT1C | |
| Number of Poles | 3 | |
| Current Rating | 125A | |
| Breaking Capacity | 4kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Rated DC Voltage | 500V dc | |
| Terminal Type | Screw | |
| Width | 76.2mm | |
| Standards/Approvals | IEC | |
| Depth | 70mm | |
| Height | 130mm | |
| Break Time | Instantaneous | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Molded Case Circuit Breaker | ||
Range SACE Tmax XT | ||
Series XT1C | ||
Number of Poles 3 | ||
Current Rating 125A | ||
Breaking Capacity 4kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Rated DC Voltage 500V dc | ||
Terminal Type Screw | ||
Width 76.2mm | ||
Standards/Approvals IEC | ||
Depth 70mm | ||
Height 130mm | ||
Break Time Instantaneous | ||
- COO (Country of Origin):
- IT
The ABB moulded case circuit breaker has 3 pole and 125 A current. The safety and efficiency in a (critical) working environment are inextricably linked to a properly functioning and reliable electrical installation. Circuit breakers are indispensable safeguards. In an increasingly digital world, high demands are made on the connectivity of the switches.
Excellent insulation properties
High short circuit capacity
Improved impact and vibration resistance
Integrated connectivity function
Related links
- ABB XT1C Molded Case Circuit Breaker 3-Pole 63A Fixed
- ABB XT1C Molded Case Circuit Breaker 4-Pole 160A Fixed
- ABB XT1C Molded Case Circuit Breaker 3-Pole 160A Fixed
- ABB XT1C Molded Case Circuit Breaker 3-Pole 80A Fixed
- ABB XT1C Molded Case Circuit Breaker 3-Pole 25A Fixed
- ABB XT1C Molded Case Circuit Breaker 3-Pole 40A Fixed
- ABB 1SDA06 Molded Case Circuit Breaker 4-Pole 125A Fixed
- ABB XT1C Molded Case Circuit Breaker 3-Pole 50A Fixed