ABB, SACE Tmax XT, XT1B Molded Case Circuit Breaker 4-Pole 160A, Breaking Capacity 3 kA, Fixed
- RS Stock No.:
- 232-0219
- Mfr. Part No.:
- 1SDA066821R1 XT1B 160 TMD 160A FF
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR3,909.37
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,909.37 |
*price indicative
- RS Stock No.:
- 232-0219
- Mfr. Part No.:
- 1SDA066821R1 XT1B 160 TMD 160A FF
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SACE Tmax XT | |
| Series | XT1B | |
| Number of Poles | 4 | |
| Current Rating | 160A | |
| Breaking Capacity | 3kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Rated DC Voltage | 500V dc | |
| Terminal Type | Screw | |
| Standards/Approvals | IEC | |
| Depth | 70mm | |
| Height | 130mm | |
| Width | 101.6mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Molded Case Circuit Breaker | ||
Range SACE Tmax XT | ||
Series XT1B | ||
Number of Poles 4 | ||
Current Rating 160A | ||
Breaking Capacity 3kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Rated DC Voltage 500V dc | ||
Terminal Type Screw | ||
Standards/Approvals IEC | ||
Depth 70mm | ||
Height 130mm | ||
Width 101.6mm | ||
- COO (Country of Origin):
- IT
ABB XT1B Series Molded Case Circuit Breaker, 160A Current Rating, 690V Rated AC Voltage - 1SDA066821R1 XT1B 160 TMD 160A FF
This MCCB Molded Case Circuit Breaker is designed for efficient electrical protection within power distribution systems. It features a robust construction with fixed mounting and dimensions of 70mm in length, 101.6mm in width, and 70mm in depth, ensuring easy integration into various setups. The device operates at a current rating of 160A, supporting a maximum breaking capacity of 25kA at 690V AC.
Features & Benefits
• Type B tripping characteristics ensure reliable circuit protection
• High breaking capacity accommodates significant fault conditions
• Four-pole configuration allows versatile circuit load management
• Fixed mount design simplifies installation in industrial environments
• Designed for power distribution applications without compromising performance
• Rated voltage of 690V makes it suitable for high-demand settings
Applications
• Used for power distribution in industrial plants
• Ideal for machine control and electrical installations
• Suitable for use in complex automated systems
• Protects circuits in commercial and manufacturing environments
What tripping characteristics are specified for this breaker?
The breaker features Type B tripping characteristics, suitable for general applications where standard overcurrent protection is required.
How does the breaking capacity enhance its functionality?
With a breaking capacity of 25kA at 690V AC, it effectively handles short-circuit events, ensuring improved safety and reliability in electrical systems.
What are the implications of using a four-pole configuration?
The four-pole configuration provides enhanced control over multi-phase circuits, allowing for balanced load distribution and minimising the risk of overloads.
What frequency range can this breaker accommodate?
It operates at both 50Hz and 60Hz, making it versatile for differing power supply standards across various regions.
How does its fixed mounting style benefit installation?
The fixed mounting facilitates a secure and stable setup, ensuring that the circuit breaker remains fully operational even under shifting loads and demanding conditions.
Related links
- ABB XT1B Molded Case Circuit Breaker 3-Pole 160A Fixed
- ABB XT1B Molded Case Circuit Breaker 3-Pole 100A Fixed
- ABB XT1B Molded Case Circuit Breaker 3-Pole 63A Fixed
- ABB XT1B Molded Case Circuit Breaker 4-Pole 125A Fixed
- ABB XT1B Molded Case Circuit Breaker 3-Pole 80A Fixed
- ABB XT1B Molded Case Circuit Breaker 3-Pole 16A Fixed
- ABB XT1B Molded Case Circuit Breaker 3-Pole 20A Fixed
- ABB XT1B Molded Case Circuit Breaker 4-Pole 100A Fixed