ABB, SACE Tmax XT, XT1B Molded Case Circuit Breaker 3-Pole 125A, Breaking Capacity 18 kA, Fixed

Subtotal (1 unit)*

MYR1,759.13

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,759.13

*price indicative

RS Stock No.:
232-0217
Mfr. Part No.:
1SDA066808R1 XT1B 160 TMD 125A FF
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Molded Case Circuit Breaker

Range

SACE Tmax XT

Series

XT1B

Number of Poles

3

Current Rating

125A

Breaking Capacity

18kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Rated DC Voltage

500V dc

Terminal Type

Screw

Width

76.2mm

Height

130mm

Depth

130mm

Standards/Approvals

IEC

COO (Country of Origin):
IT

ABB MCCB, Fixed Mounting, Thermomagnetic Release - XT1B Series - 1SDA066808R1 XT1B 160 TMD 125A FF


Are short circuits and overcurrents regularly tripping up your industrial equipment's performance? Install this moulded case circuit breaker from ABB. To protect your system and limit service disruptions, it automatically disconnects the power when it detects inrush currents of more than 125A. As it resists impact and vibration, you can use it with shaky machinery without risking random disconnections. This multi-pole component can accommodate up to three circuits to simplify your setup. A rated operational voltage of 690V AC/500V DC makes it a handy bit of kit to boost safety in demanding applications.

Features & Benefits


• Measures just 70 (L) x 76.2 (W) x 130mm (H) for an easy fit in limited spaces

• Tough plastic casing insulates live components for reliable electrical safety

• Front-facing terminals make wiring a cinch

Applications


• Power plants

• Industrial control panels

• Telecommunications networks

• Vehicle manufacture

Can I adjust the current values of this MCCB moulded case circuit breaker?


Yes, it's a flexible device with adjustable current settings between 87.5 and 125A. This means you can set it according to the demands of your application.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy